0
0 Items$0.00

Panel / Chassis Mount Resistors :

127 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
31AJ8877

RoHS

Date/Lot Code

Each
1+$112.300
5+$109.610
10+$106.580
25+$103.710
50+$97.800
More Pricing...
82ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
42AK5636

RoHS

Each
1+$93.770
5+$82.420
10+$71.060
25+$65.900
50+$61.730
More Pricing...
10ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
31AJ8869

RoHS

Date/Lot Code

Each
1+$140.240
5+$126.090
10+$111.970
25+$103.710
50+$97.800
More Pricing...
10ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
31AJ8871

RoHS

Each
1+$168.570
5+$142.160
10+$115.740
25+$115.030
50+$114.300
More Pricing...
22ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
72AC8119

RoHS

Each
1+$116.140
5+$110.190
10+$104.090
25+$97.000
50+$95.230
More Pricing...
100ohm
CAH-165 Series
75W
± 10%
Wire Leaded
1.1kV
Wirewound
± 100ppm/K
High Pulse
Panel Mount
165mm
40mm
20.6mm
-40°C
70°C
31AJ8873

RoHS

Date/Lot Code

Each
1+$112.300
5+$109.610
10+$106.580
25+$103.710
50+$97.800
More Pricing...
33ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
31AJ8872

RoHS

Date/Lot Code

Each
1+$112.300
5+$109.610
10+$106.580
220ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
31AJ8875

RoHS

Date/Lot Code

Each
1+$112.300
5+$109.610
10+$106.580
25+$103.710
50+$97.800
More Pricing...
6.8ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
31AJ8870

RoHS

Date/Lot Code

Each
1+$112.300
5+$109.610
10+$106.580
100ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
31AJ8874

RoHS

Date/Lot Code

Each
1+$126.290
5+$123.660
10+$120.730
25+$117.950
50+$112.200
More Pricing...
47ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
55AJ2540

RoHS

CGS - TE CONNECTIVITY
Each
1+$121.730
5+$119.200
10+$116.360
25+$113.690
50+$108.160
More Pricing...
68ohm
HCH Series
200W
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
51AK0375

RoHS

CGS - TE CONNECTIVITY
Each
1+$51.380
5+$44.860
10+$38.350
25+$34.520
50+$32.640
More Pricing...
15ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0377

RoHS

CGS - TE CONNECTIVITY
Each
1+$51.360
5+$44.860
10+$38.350
25+$34.810
50+$32.780
More Pricing...
2.2ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0380

RoHS

CGS - TE CONNECTIVITY
Each
1+$51.380
5+$44.860
10+$38.350
25+$34.840
50+$32.790
More Pricing...
3.3ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0386

RoHS

CGS - TE CONNECTIVITY
Each
1+$51.380
5+$44.860
10+$38.350
25+$34.840
50+$32.910
More Pricing...
6.8ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0388

RoHS

CGS - TE CONNECTIVITY
Each
1+$51.380
5+$44.860
10+$38.350
25+$34.810
50+$32.780
More Pricing...
680ohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
51AK0447

RoHS

CGS - TE CONNECTIVITY
Each
1+$72.620
5+$63.690
10+$54.770
25+$50.610
50+$46.460
More Pricing...
33ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
50AK0547

RoHS

CGS - TE CONNECTIVITY
Each
1+$51.380
5+$44.860
10+$38.350
25+$33.730
50+$32.090
More Pricing...
1kohm
CJP Series
100W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
40mm
20mm
-25°C
250°C
47AK7760

RoHS

Each
1+$95.320
5+$83.790
10+$72.280
25+$66.070
50+$62.890
More Pricing...
33ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
47AK7764

RoHS

Each
1+$71.390
5+$68.100
10+$64.820
25+$60.360
50+$57.420
More Pricing...
680ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
47AK7776

RoHS

Each
1+$77.330
5+$72.050
10+$66.770
25+$60.360
50+$57.420
More Pricing...
1.5kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
47AK7777

RoHS

Each
1+$73.840
5+$68.250
10+$62.650
25+$60.360
50+$57.420
1.8kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
47AK7779

RoHS

Each
1+$83.710
5+$72.340
10+$61.780
25+$60.360
50+$58.510
More Pricing...
2.7kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
42AK5632

RoHS

Each
1+$77.330
5+$72.050
10+$66.770
25+$60.360
50+$57.420
More Pricing...
47ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
42AK5634

RoHS

Each
1+$95.320
5+$83.790
10+$72.280
25+$65.970
50+$62.680
More Pricing...
68ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
1-25 of 127 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK