Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoGBS204L03120JLX000
Newark Part No.72K7759
Product RangeGBS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $89.510 |
| 25+ | $83.070 |
| 50+ | $81.320 |
| 100+ | $76.630 |
Price for:Each
Minimum: 10
Multiple: 1
$895.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBS204L03120JLX000
Newark Part No.72K7759
Product RangeGBS Series
Technical Datasheet
Resistance12ohm
Product RangeGBS Series
Power Rating160W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1kV
Resistor TechnologyWirewound
Temperature Coefficient+100ppm/K to +180ppm/K
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length165mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
12ohm
Power Rating
160W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
165mm
Product Height
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Product Range
GBS Series
Resistance Tolerance
± 5%
Voltage Rating
1kV
Temperature Coefficient
+100ppm/K to +180ppm/K
Resistor Mounting
Panel Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate