0
0 Items$0.00

Panel / Chassis Mount Resistors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
61C5180
Each
10+$52.770
30+$52.020
50+$51.240
1ohm
RER Series
10W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-39009
61C4717
Each
5+$278.080
15+$272.520
25+$266.950
1.96ohm
RER Series
30W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-39009
61C4437

Date/Lot Code

Each
10+$172.630
30+$169.180
50+$165.730
121ohm
RER Series
10W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-39009
61C4398
Each
10+$92.760
30+$91.480
50+$90.100
604ohm
RER Series
3W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Panel Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-39009
61C4777
Each
5+$278.080
15+$272.520
25+$266.950
28ohm
RER Series
30W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-39009
61C5762

RoHS

Each
5+$207.200
15+$203.060
25+$198.910
1ohm
RER Series
30W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-39009
61C4665
Each
5+$227.600
15+$223.050
25+$218.500
47.5ohm
RER Series
20W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-39009
61C5493

Date/Lot Code

Each
5+$207.200
15+$203.060
25+$198.910
121ohm
RER Series
20W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-39009
61C4610

RoHS

Date/Lot Code

Each
5+$227.600
15+$223.050
25+$218.500
2.37ohm
RER Series
20W
± 1%
Solder Lug
Wirewound
± 50ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-39009
61C4620

RoHS

Each
5+$227.600
15+$223.050
25+$218.500
205ohm
RER Series
20W
± 1%
Solder Lug
Wirewound
± 20ppm/°C
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-39009
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK