3ohm Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65K1887

RoHS

Each
1+
$18.120
10+
$13.110
25+
$11.570
50+
$11.490
100+
$10.280
More Pricing...
Min: 1 / Mult: 1
3ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9899
Each
1+
$21.900
10+
$17.140
25+
$15.420
50+
$14.200
100+
$14.000
More Pricing...
Min: 1 / Mult: 1
3ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
41K9116

RoHS

Date/Lot Code

Each
1+
$19.630
10+
$12.180
25+
$11.440
50+
$10.470
100+
$9.010
More Pricing...
Min: 1 / Mult: 1
3ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
69AC5108

RoHS

Date/Lot Code

Each
1+
$22.310
10+
$15.710
25+
$14.250
50+
$12.810
100+
$11.860
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
65.5mm
47.5mm
26mm
-
-
-
47Y5526

RoHS

Each
1+
$8.140
10+
$4.940
25+
$4.580
50+
$4.200
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
25AM9142

RoHS

Date/Lot Code

Each
1+
$3.380
Min: 1 / Mult: 1
3ohm
MP PDMT Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Chassis Mount
50.5mm
30mm
15.7mm
-55°C
275°C
-
65K0074

RoHS

Date/Lot Code

Each
1+
$16.020
10+
$12.680
25+
$11.760
50+
$10.960
100+
$9.890
More Pricing...
Min: 1 / Mult: 1
3ohm
Metal-Mite 89 Series
50W
± 1%
Solder Lug
1.17kV
Wirewound
± 50ppm/°C
High Power
Through Hole
49.1mm
28mm
14.8mm
-
-
-
61C6470

Date/Lot Code

Each
1+
$6.700
10+
$6.700
25+
$6.700
50+
$6.700
100+
$6.700
More Pricing...
Min: 1 / Mult: 1
3ohm
RE Series
20W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
64K9771

RoHS

Date/Lot Code

Each
1+
$13.560
10+
$12.880
25+
$11.150
50+
$10.350
100+
$9.120
More Pricing...
Min: 1 / Mult: 1
3ohm
Metal-Mite 89 Series
25W
± 1%
Solder Lug
520V
Wirewound
± 50ppm/°C
High Power
Through Hole
27.3mm
28mm
14.8mm
-
-
-
98K2808

RoHS

Each
1+
$0.700
10+
$0.700
25+
$0.700
50+
$0.700
100+
$0.700
More Pricing...
Min: 1 / Mult: 1
3ohm
WH Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Panel Mount
21mm
21mm
11mm
-55°C
275°C
-
47Y4775

RoHS

Each
1+
$2.410
10+
$2.410
25+
$2.410
50+
$2.410
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
3ohm
HS Series
10W
± 1%
Solder Lug
160V
Wirewound
± 100ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
10M5300

RoHS

Each
100+
$17.240
250+
$15.840
Min: 100 / Mult: 1
3ohm
VP Series
50W
± 5%
Solder Lug
-
Wirewound
± 100ppm/°C
High Power
Through Hole
101.6mm
-
-
-
-
MIL-R-26
61C8678
Each
1+
$1,232.270
5+
$1,215.030
10+
$1,197.790
25+
$1,128.860
Min: 1 / Mult: 1
3ohm
RH Series
250W
± 3%
Threaded Stud
-
Wirewound
± 50ppm/°C
-
Chassis Mount
114.3mm
76.2mm
55.58mm
-55°C
250°C
MIL-PRF-18546
01F9746
Each
1+
$9.830
10+
$9.340
25+
$8.720
50+
$7.650
100+
$7.110
More Pricing...
Min: 5 / Mult: 5
3ohm
RH Series
25W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
26.97mm
27.43mm
13.87mm
-55°C
250°C
MIL-PRF-18546
41K9091

RoHS

Each
10+
$6.770
25+
$5.870
50+
$5.450
100+
$4.800
250+
$4.580
More Pricing...
Min: 10 / Mult: 10
3ohm
RH Series
12.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
19.05mm
20.32mm
9.91mm
-55°C
250°C
MIL-PRF-18546
01M5114

RoHS

Each
Pricing is unavailable. Please contact customer services.
3ohm
600 Series
50W
± 1%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Through Hole
50mm
28.8mm
15.5mm
-55°C
250°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK