Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part No825F3R0ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64K9771
Product RangeMetal-Mite 89 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $18.580 |
| 25+ | $12.960 |
| 100+ | $9.690 |
| 250+ | $8.370 |
| 500+ | $7.840 |
| 1000+ | $7.390 |
| 2500+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$18.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part No825F3R0ECopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.64K9771
Product RangeMetal-Mite 89 Series
Technical Datasheet
Resistance3ohm
Product RangeMetal-Mite 89 Series
Power Rating25W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating520V
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypeHigh Power
Resistor MountingThrough Hole
Product Length27.3mm
Product Width28mm
Product Height14.8mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for 825F3R0E
3 Products Found
Technical Specifications
Resistance
3ohm
Power Rating
25W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
27.3mm
Product Height
14.8mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
Metal-Mite 89 Series
Resistance Tolerance
± 1%
Voltage Rating
520V
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Through Hole
Product Width
28mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
