5.6kohm Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24M8240

RoHS

Date/Lot Code

Each
1+
$7.540
10+
$4.630
25+
$4.440
50+
$4.240
100+
$3.910
More Pricing...
Min: 1 / Mult: 1
5.6kohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-25°C
110°C
-
73AC6514

RoHS

Date/Lot Code

Each
1+
$1.280
10+
$1.280
25+
$1.280
50+
$1.280
100+
$1.280
More Pricing...
Min: 1 / Mult: 1
5.6kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
71AK7745

RoHS

Date/Lot Code

Each
1+
$9.190
10+
$6.690
25+
$6.440
50+
$5.840
100+
$5.060
More Pricing...
Min: 1 / Mult: 1
5.6kohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 25ppm/°C
High Power
Panel Mount
15.9mm
16.5mm
8.8mm
-
-
MIL-PRF-18546
71AK7810

RoHS

Date/Lot Code

Each
1+
$9.220
10+
$5.880
25+
$5.610
50+
$5.480
100+
$5.340
More Pricing...
Min: 1 / Mult: 1
5.6kohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 25ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
16R5254

RoHS

Date/Lot Code

Each
1+
$2.820
10+
$2.820
25+
$2.820
50+
$2.820
100+
$2.820
More Pricing...
Min: 1 / Mult: 1
5.6kohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
50 ppm
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
18R9121

RoHS

Date/Lot Code

Each
1+
$2.190
10+
$2.190
25+
$2.190
50+
$2.190
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
5.6kohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 30ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
18R4373

RoHS

Date/Lot Code

Each
100+
$2.760
500+
$2.460
1000+
$2.350
2500+
$2.240
Min: 200 / Mult: 100
5.6kohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 30ppm/°C
High Power
Through Hole
17mm
17mm
9mm
-
-
-
49AM0438

RoHS

Each
1+
$31.640
25+
$29.000
50+
$26.940
100+
$26.050
250+
$25.160
Min: 20 / Mult: 20
5.6kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
49AM0705

RoHS

Each
1+
$136.540
25+
$130.300
50+
$126.830
100+
$122.680
250+
$118.520
Min: 4 / Mult: 4
5.6kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
49AM1932

RoHS

Each
25+
$126.290
50+
$122.930
100+
$118.910
250+
$114.870
Min: 25 / Mult: 25
5.6kohm
VE Series
130W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
101.6mm
-
-
-55°C
300°C
-
49AM0586

RoHS

Each
1+
$30.970
50+
$28.090
100+
$25.750
250+
$23.920
500+
$22.360
Min: 20 / Mult: 20
5.6kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
49AM0511

RoHS

Each
1+
$39.700
25+
$36.380
50+
$33.790
100+
$32.690
250+
$31.570
Min: 20 / Mult: 20
5.6kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
47AK7783

RoHS

Date/Lot Code

Each
1+
$69.110
5+
$60.890
10+
$55.740
25+
$54.410
50+
$51.910
More Pricing...
Min: 1 / Mult: 1
5.6kohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
49AM0827

RoHS

Each
1+
$201.660
10+
$187.320
25+
$175.040
50+
$168.900
100+
$162.770
Min: 4 / Mult: 4
5.6kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
49AM0644

RoHS

Each
1+
$123.230
25+
$117.600
50+
$114.470
100+
$110.720
250+
$106.970
Min: 4 / Mult: 4
5.6kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
49AM0766

RoHS

Each
1+
$181.840
10+
$168.920
25+
$157.840
50+
$152.310
100+
$146.770
Min: 4 / Mult: 4
5.6kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK