Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoVE1305K6JSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AM1932
Product RangeVE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $123.230 |
| 50+ | $120.760 |
| 75+ | $118.300 |
| 125+ | $115.840 |
| 250+ | $113.370 |
| 625+ | $110.910 |
Price for:Each
Minimum: 25
Multiple: 25
$3,080.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoVE1305K6JSCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.49AM1932
Product RangeVE Series
Technical Datasheet
Resistance5.6kohm
Product RangeVE Series
Power Rating130W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 120ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length101.6mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max300°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
5.6kohm
Power Rating
130W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
101.6mm
Product Height
-
Operating Temperature Max
300°C
SVHC
No SVHC (25-Jun-2025)
Product Range
VE Series
Resistance Tolerance
± 5%
Voltage Rating
2.5kV
Temperature Coefficient
± 120ppm/°C
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
