Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMIC5000BFLMGNHWS
Newark Part No.05Y2090
Product RangeMIC Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerVISHAY
Manufacturer Part NoMIC5000BFLMGNHWS
Newark Part No.05Y2090
Product RangeMIC Series
Technical Datasheet
Resistance50ohm
Product RangeMIC Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Temperature Coefficient± 200ppm/°C
Frequency Max-
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Frequency Max
-
SVHC
To Be Advised
Product Range
MIC Series
Power Rating
125mW
Temperature Coefficient
± 200ppm/°C
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate