RF Resistors :

114 Products Found
Our RF Resistor ranges have resistance values from 10Ω to 1KΩ, and comprise mostly products from Vishay.

What is an RF resistor?

RF and Microwave Resistors are devices that introduce an opposition to the flow of RF signals. They can be mounted on heat sinks to improve heat dissipation. RF/Microwave resistors are made of substrate materials like alumina, ALN, BeO, tantalum nitrate and CVD. These resistors are usually manufactured in a thick/thin film process and are available in various package types like chip, surface mount, flanged, through-hole and others.

Key parameters for RF resistors include resistance, operating frequency, technology (type of process, typically thick or thin film, used in their construction), and power rating.

Vishay’s CH series thin film Microwave Resistors offer pure alumina substrate (99.5%). These miniaturised components are designed so that their internal reactance is very small. When correctly mounted and utilized, they function as almost pure resistors on a very large range of frequencies up to 50GHz.

The Vishay FC series chip resistors are designed with low internal reactance. They function as almost pure resistors on a very high range of frequencies. The specialized laser edge trimming allows for precision tolerances to 0.1 %.

They are of a small standard size (0402 case size) and are edge trimmed block resistors with high purity alumina substrate. They have an ohmic range of 10 Ω to 1000 Ω with small internal reactance (< 10 mΩ) and low TCR (down to ± 25 ppm/°C).

Kyocera AVX crossovers are miniature, low profile devices that allow designers to avoid the use of PCB vias or coaxial jumper cables when DC supply voltage lines must cross one another or cross over RF signal lines. They are manufactured using MLO technology which matches the CTE of PCB material and provides low loss across a wide RF spectrum.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Resistor Case / Package
Power Rating
Resistance Tolerance
Product Range
Temperature Coefficient
Frequency Max
Resistor Mounting
83AC0462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$10.800
25+$6.800
50+$6.380
100+$5.160
250+$4.520
More Pricing...
500ohm
0402 [1005 Metric]
50mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
85Y0795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.990
25+$5.250
100+$3.950
250+$3.860
500+$3.630
More Pricing...
100ohm
0402 [1005 Metric]
300mW
± 1%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.170
25+$5.120
100+$4.090
250+$3.960
500+$3.890
More Pricing...
50ohm
0402 [1005 Metric]
50mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.710
25+$5.560
50+$4.910
100+$4.660
250+$4.490
More Pricing...
100ohm
0402 [1005 Metric]
50mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$8.870
25+$6.480
50+$6.050
100+$5.630
250+$4.840
More Pricing...
25ohm
02016 [4840 Metric]
30mW
± 5%
CH Series
± 100ppm/°C
70GHz
Surface Mount Device
83AC0445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.590
25+$5.460
50+$4.820
100+$4.590
250+$4.200
More Pricing...
25ohm
0402 [1005 Metric]
300mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.630
25+$4.670
100+$3.890
250+$3.610
500+$3.490
More Pricing...
50ohm
0603 [1608 Metric]
400mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.940
25+$6.230
50+$5.840
100+$4.730
250+$4.250
More Pricing...
50ohm
0603 [1608 Metric]
400mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
83AC0392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.300
25+$4.380
50+$4.040
100+$4.030
250+$4.020
More Pricing...
10ohm
02016 [4840 Metric]
30mW
± 5%
CH Series
± 100ppm/°C
70GHz
Surface Mount Device
09AJ9306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.130
25+$5.840
50+$5.560
100+$5.270
250+$4.500
More Pricing...
100ohm
0402 [1005 Metric]
300mW
± 2%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
89AK4356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.030
25+$2.950
100+$2.790
250+$2.650
500+$2.500
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 2%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.720
100+$2.590
250+$2.460
500+$2.320
More Pricing...
50ohm
02016 [4840 Metric]
30mW
± 5%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.740
25+$2.720
100+$2.590
250+$2.460
500+$2.320
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 5%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
89AK4358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.030
25+$2.950
100+$2.780
250+$2.640
500+$2.500
More Pricing...
50ohm
02016 [4840 Metric]
30mW
± 2%
CHA Series
± 100ppm/°C
70GHz
Surface Mount Device
67AK1542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.030
25+$5.000
50+$4.410
100+$4.360
250+$4.350
More Pricing...
100ohm
02016 [4840 Metric]
30mW
± 2%
CH Series
± 100ppm/°C
70GHz
Surface Mount Device
09AN7477
Each (Supplied on Cut Tape)
Cut Tape
1+$10.790
25+$10.300
50+$9.670
100+$9.180
250+$8.250
More Pricing...
50ohm
2512 [6432 Metric]
3W
± 5%
RP Series
-
-
Surface Mount Device
13AN1828

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.140
25+$6.710
100+$6.310
250+$5.780
500+$5.220
More Pricing...
50ohm
0402 [1005 Metric]
1.2W
± 2%
CHEP Series
± 100ppm/°C
50GHz
Surface Mount Device
13AN1829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.650
25+$9.070
100+$8.530
250+$7.810
500+$7.070
More Pricing...
100ohm
0603 [1608 Metric]
2W
± 2%
CHEP Series
± 100ppm/°C
40GHz
Surface Mount Device
29AM8113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.170
25+$5.120
50+$4.500
100+$4.280
250+$4.270
More Pricing...
10ohm
0402 [1005 Metric]
50mW
± 5%
CH Series
± 100ppm/°C
50GHz
Surface Mount Device
09AN7459
Each (Supplied on Cut Tape)
Cut Tape
1+$5.840
25+$5.490
100+$5.150
250+$4.730
500+$4.270
More Pricing...
50ohm
0402 [1005 Metric]
1W
± 2%
RP Series
-
-
Surface Mount Device
21AM9005

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.570
25+$2.340
100+$2.100
250+$1.900
500+$1.770
More Pricing...
100ohm
0402 [1005 Metric]
50mW
± 0.1%
FC Series
± 25ppm/°C
40GHz
Surface Mount Device
27AM5779

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.420
25+$9.000
50+$8.440
100+$8.010
250+$7.200
More Pricing...
-
-
-
-
-
-
-
-
09AN7496
Each (Supplied on Cut Tape)
Cut Tape
1+$8.220
25+$7.710
100+$7.250
250+$6.650
500+$6.020
More Pricing...
50ohm
0603 [1608 Metric]
3W
± 5%
TV Series
-
26GHz
Surface Mount Device
13AN1831
Each (Supplied on Cut Tape)
Cut Tape
1+$9.650
25+$9.070
100+$8.530
250+$7.810
500+$7.070
More Pricing...
100ohm
0603 [1608 Metric]
2W
± 2%
CHEP Series
± 100ppm/°C
40GHz
Surface Mount Device
13AN1832

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.650
25+$9.070
100+$8.530
250+$7.810
500+$7.070
More Pricing...
50ohm
0603 [1608 Metric]
2W
± 2%
CHEP Series
± 100ppm/°C
40GHz
Surface Mount Device
1-25 of 114 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK