Print Page
1,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.790 | $10.79 |
| Total Price | $10.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.790 |
| 25+ | $10.300 |
| 50+ | $9.670 |
| 100+ | $9.180 |
| 250+ | $8.250 |
| 500+ | $7.560 |
| 5000+ | $5.870 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP2512CT-50R0JN-91TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel09AN7477RL
Cut Tape09AN7477
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 5%
Frequency Max
-
SVHC
To Be Advised
Product Range
RP Series
Power Rating
3W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY RP2512CT-50R0JN-91TR Resistor, 50 ohm, RP Series, 2512 [6432 Metric], 3 W, ± 5%](https://canada.newark.com/productimages/standard/en_US/09AN7471-40.jpg)