0
0 Items$0.00

200mW Through Hole Resistors :

22 Products Found
Find a huge range of 200mW Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 250mW, 500mW, 600mW & 1W Through Hole Resistors from the worlds top manufacturers including: VPG Foil Resistors & Rhopoint

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
93K4032

RoHS

Each
1+$10.920
25+$10.420
100+$9.020
250+$8.340
500+$7.410
More Pricing...
10ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4039

RoHS

Each
1+$10.920
25+$10.420
100+$9.020
250+$8.330
500+$7.410
More Pricing...
50ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4030

RoHS

Each
1+$9.870
25+$9.420
100+$8.150
250+$7.530
500+$6.710
More Pricing...
1kohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4037

RoHS

Each
1+$9.870
25+$9.420
100+$8.150
250+$7.530
500+$6.710
More Pricing...
350ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
54AK7456

RoHS

VPG FOIL RESISTORS
Each
1+$220.680
5+$195.550
10+$165.400
25+$150.320
50+$147.310
More Pricing...
9Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7457

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
1kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7463

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
499kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7455

RoHS

VPG FOIL RESISTORS
Each
1+$176.550
5+$156.450
10+$132.330
25+$120.260
50+$117.850
More Pricing...
4.7Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7461

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
390kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7453

RoHS

VPG FOIL RESISTORS
Each
1+$220.680
5+$195.550
10+$165.400
25+$150.320
50+$147.310
More Pricing...
10ohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7460

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
330kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7462

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
470kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7464

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
560kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7458

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
200kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7465

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
680kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7466

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
820kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7459

RoHS

VPG FOIL RESISTORS
Each
1+$279.160
5+$247.370
10+$209.220
25+$190.150
50+$186.340
More Pricing...
270kohm
MATF Series
200mW
± 0.01%
Radial Leaded
300V
Thin Film
± 1ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7452

RoHS

VPG FOIL RESISTORS
Each
1+$153.020
5+$135.590
10+$114.690
25+$104.230
50+$102.140
More Pricing...
7.5Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 10ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
54AK7454

RoHS

VPG FOIL RESISTORS
Each
1+$176.550
5+$156.450
10+$132.330
25+$120.260
50+$117.850
More Pricing...
2Mohm
MATF Series
200mW
± 0.05%
Radial Leaded
300V
Thin Film
± 2.5ppm/°C
Precision
-
7.9mm
2.8mm
-65°C
125°C
93K4034

RoHS

Each
1+$10.920
25+$10.420
100+$9.020
250+$8.340
500+$7.410
More Pricing...
100ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4036

RoHS

Each
1+$9.870
25+$9.420
100+$8.150
250+$7.530
500+$6.710
More Pricing...
250ohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
93K4038

RoHS

Each
1+$8.440
25+$8.060
100+$6.970
250+$6.450
500+$5.730
More Pricing...
5kohm
5G10 Series
200mW
± 0.1%
Axial Leaded
175V
Wirewound
± 5ppm/°C
Precision
3.97mm
7.94mm
-
-55°C
125°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK