0
0 Items$0.00

50W Through Hole Resistors :

128 Products Found
Find a huge range of 50W Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 250mW, 600mW, 500mW & 1W Through Hole Resistors from the worlds top manufacturers including: Vishay, Caddock, Multicomp Pro, Bourns & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
63J8560

RoHS

Date/Lot Code

Each
1+$17.960
10+$14.770
25+$14.030
50+$13.580
100+$13.250
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Metal Film
± 50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
63J8237

RoHS

Date/Lot Code

Each
1+$15.710
10+$12.810
25+$12.140
50+$11.720
100+$11.370
More Pricing...
25ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
90H9422

RoHS

Date/Lot Code

Each
1+$16.200
10+$13.210
25+$12.510
50+$12.070
100+$11.650
More Pricing...
50ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
13J3329

RoHS

Date/Lot Code

Each
1+$15.710
10+$12.810
25+$12.140
50+$11.720
100+$11.420
20ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
91Y1557

RoHS

Each
1+$68.240
5+$64.720
10+$61.190
25+$56.950
50+$55.950
More Pricing...
10mohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
38mm
6mm
-40°C
130°C
-
80H9582

RoHS

Each
1+$16.200
10+$13.210
25+$12.510
50+$12.100
100+$11.790
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
-
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
40Y9943

RoHS

Each
1+$11.510
10+$8.140
25+$7.220
50+$6.620
100+$6.270
More Pricing...
6ohm
PWR221T-50 Series
50W
± 1%
TO-220
250V
Thick Film
± 100ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
83T5234

RoHS

Date/Lot Code

Each
1+$15.530
10+$14.720
25+$13.700
50+$12.000
100+$11.180
More Pricing...
5ohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
Power
10.41mm
3.18mm
-55°C
150°C
-
81H0061

RoHS

Date/Lot Code

Each
1+$15.530
10+$14.720
25+$13.700
50+$12.000
100+$11.180
More Pricing...
10mohm
Kool-Pak MP800 Series
50W
± 1%
TO-220
300V
Thick Film
-20ppm/°C to +50ppm/°C
High Power
10.41mm
3.18mm
-55°C
150°C
-
47AC1468

RoHS

Each
1+$6.330
100+$5.220
250+$4.800
500+$4.480
1000+$4.220
1kohm
TR50 Series
50W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
General Purpose
10.41mm
4.8mm
-65°C
150°C
-
26AM0225

RoHS

Date/Lot Code

Each
1+$7.450
10+$5.770
25+$5.400
50+$5.170
100+$4.990
More Pricing...
1kohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0228

RoHS

Date/Lot Code

Each
1+$6.230
10+$4.740
25+$4.410
50+$4.220
100+$4.050
More Pricing...
10mohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0230

RoHS

Date/Lot Code

Each
1+$6.200
10+$5.370
25+$4.700
50+$4.410
100+$3.830
More Pricing...
2.2ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0231

Date/Lot Code

Each
1+$11.040
10+$6.770
25+$6.310
50+$5.560
100+$4.810
More Pricing...
22ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
29AM8139

RoHS

Date/Lot Code

Each
1+$16.840
10+$15.980
25+$14.850
50+$13.010
100+$12.140
More Pricing...
12ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
10.1mm
4.5mm
-55°C
155°C
-
26AM0224

RoHS

Date/Lot Code

Each
1+$6.230
10+$4.740
25+$4.410
50+$4.220
100+$4.050
More Pricing...
100ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0226

RoHS

Date/Lot Code

Each
1+$6.230
10+$4.740
25+$4.410
50+$4.220
100+$4.050
More Pricing...
1kohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0229

Date/Lot Code

Each
1+$7.540
10+$6.790
25+$6.180
50+$5.760
100+$5.370
More Pricing...
2.2ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0220

RoHS

Date/Lot Code

Each
1+$8.830
10+$5.430
25+$5.050
50+$4.450
100+$3.850
More Pricing...
1kohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0223

RoHS

Date/Lot Code

Each
1+$9.220
10+$6.340
25+$5.560
50+$5.080
100+$4.670
More Pricing...
100ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0222

RoHS

Date/Lot Code

Each
1+$6.230
10+$4.740
25+$4.410
50+$4.220
100+$4.050
More Pricing...
10mohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0221

RoHS

Date/Lot Code

Each
1+$12.360
10+$11.600
25+$10.140
50+$9.260
100+$7.820
More Pricing...
10mohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0219

RoHS

Date/Lot Code

Each
1+$11.040
10+$6.770
25+$6.310
50+$5.560
100+$4.810
More Pricing...
1kohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0232

RoHS

Date/Lot Code

Each
1+$6.230
10+$4.740
25+$4.410
50+$4.220
100+$4.050
More Pricing...
22ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0227

RoHS

Date/Lot Code

Each
1+$11.040
10+$6.770
25+$6.310
50+$5.560
100+$4.810
More Pricing...
10mohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
1-25 of 128 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK