0
0 Items$0.00

Through Hole Resistors :

463 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K5137

RoHS

Each
1+$0.138
10+$0.023
100+$0.018
1000+$0.014
820ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
38K5411

RoHS

Date/Lot Code

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
1.2kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
38K5412

RoHS

Date/Lot Code

Each
1+$0.251
10+$0.213
25+$0.155
50+$0.113
100+$0.085
More Pricing...
12kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
38K5399

RoHS

Date/Lot Code

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
100ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
38K5438

RoHS

Date/Lot Code

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
20kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
58K5123

RoHS

Each
1+$0.116
10+$0.070
100+$0.039
1000+$0.027
470ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
58K5088

RoHS

Each
1+$0.116
10+$0.070
100+$0.039
1000+$0.027
120ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
38K5400

RoHS

Date/Lot Code

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
1kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
59K8413

RoHS

Each
1+$0.116
10+$0.070
100+$0.039
1000+$0.027
1kohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
95W5700

RoHS

Each
1+$0.141
10+$0.066
25+$0.056
100+$0.043
500+$0.032
More Pricing...
1kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
95W5729

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.142
10+$0.066
25+$0.049
100+$0.043
500+$0.034
More Pricing...
22kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
95W5717

RoHS

Each
1+$0.142
10+$0.066
25+$0.049
100+$0.043
500+$0.034
More Pricing...
120ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
95W5711

RoHS

Each
1+$0.142
10+$0.067
25+$0.050
100+$0.045
500+$0.035
More Pricing...
10kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
-
38K5397

RoHS

Date/Lot Code

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
10kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
58K5083

RoHS

Each
1+$0.116
10+$0.070
100+$0.039
1000+$0.027
10kohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
38K5490

RoHS

Date/Lot Code

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
5.1kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
58K5084

RoHS

Each
1+$0.116
10+$0.070
100+$0.039
1000+$0.027
100ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-700ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
24R6891

RoHS

Each
1+$0.164
10+$0.141
25+$0.102
50+$0.074
100+$0.056
More Pricing...
1kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
58K5107

RoHS

Each
1+$0.116
10+$0.070
100+$0.039
1000+$0.027
270ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
38K5506

RoHS

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
6.8kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
24R6879

RoHS

Date/Lot Code

Each
5+$0.164
10+$0.141
25+$0.102
50+$0.074
100+$0.056
More Pricing...
100ohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
38K5402

RoHS

Date/Lot Code

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
100ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
24R6893

RoHS

Date/Lot Code

Each
1+$0.176
10+$0.149
25+$0.109
50+$0.080
100+$0.059
More Pricing...
1.5kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
38K5410

RoHS

Each
1+$0.251
10+$0.213
25+$0.155
50+$0.113
100+$0.085
More Pricing...
120ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
59K8483

RoHS

Each
1+$0.116
10+$0.070
100+$0.039
1000+$0.027
4.7kohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
1-25 of 463 items
of 19 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK