0
0 Items$0.00

Through Hole Resistors :

33 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
63C8440

Date/Lot Code

Each
1+$21.850
5+$20.730
10+$19.270
25+$16.900
100+$15.750
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
63C8065

Date/Lot Code

Each
1+$21.850
5+$20.730
10+$19.270
25+$16.900
100+$15.750
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
47AM1128

Date/Lot Code

Each
1+$24.790
5+$21.120
10+$17.440
25+$15.450
100+$13.150
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
47AM1129

Date/Lot Code

Each
1+$24.200
5+$20.600
10+$17.000
25+$15.050
100+$12.810
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
63C8475
Each
100+$21.850
250+$20.730
500+$18.550
1ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
63C7108

Date/Lot Code

Each
100+$31.880
250+$30.270
500+$27.420
100ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
63C7336
Each
100+$31.880
250+$30.270
500+$27.420
200mohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
27C4480
Each
100+$21.850
250+$20.730
500+$18.550
20ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
63C8021
Each
100+$26.680
250+$26.140
500+$25.620
0.909ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
-
2.16mm
6.35mm
-55°C
250°C
-
63C9236
Each
100+$21.850
250+$20.730
500+$18.550
2ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
63C8376
Each
100+$15.900
250+$15.090
500+$13.400
10ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
63C8384
Each
100+$21.850
250+$20.730
500+$18.550
10ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
64C0894
Each
100+$15.900
250+$15.090
500+$13.400
49.9ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
91B9274
Each
100+$19.620
250+$19.030
500+$18.420
100ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
High Reliability
2.16mm
6.35mm
-65°C
250°C
-
63C7772
Each
100+$31.880
250+$30.270
500+$27.420
0.499ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
50B2644
Each
100+$13.060
250+$12.130
500+$11.910
1ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 400ppm/°C
High Reliability
2.16mm
6.35mm
-65°C
250°C
-
63C9229
Each
100+$15.900
250+$15.090
500+$13.400
2ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
73C1157

Date/Lot Code

Each
100+$19.620
250+$19.030
500+$18.420
200mohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
63C7767

Date/Lot Code

Each
100+$24.990
250+$23.700
500+$21.090
0.499ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
63C9510

Date/Lot Code

Each
100+$15.900
250+$15.090
500+$13.400
200mohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
64C0599
Each
100+$21.850
250+$20.730
500+$18.550
4.99ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
64C0944
Each
100+$15.900
250+$15.090
500+$13.400
5.11ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
91B6679
Each
100+$21.850
250+$20.730
500+$18.550
49.9ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
-
64C0594
Each
100+$9.360
250+$9.120
500+$8.700
4.99ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.16mm
6.35mm
-65°C
250°C
-
64C1280
Each (Supplied on Full Reel)
Full Reel
500+$11.160
1500+$10.580
2500+$10.280
6.81ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 50ppm/°C
High Reliability
2.16mm
6.35mm
-55°C
250°C
MIL-PRF-39007
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK