0
0 Items$0.00

Through Hole Resistors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
52W6823

RoHS

Date/Lot Code

Each
1+$0.496
10+$0.264
25+$0.217
50+$0.173
100+$0.119
More Pricing...
1kohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
90Y9759

RoHS

Each
1+$0.312
10+$0.166
25+$0.138
50+$0.109
100+$0.075
More Pricing...
4.7kohm
ERG Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
67X3013

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+$0.785
100ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
67X3011

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.677
1kohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
67X3015

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.4858
30+$0.4354
50+$0.385
100+$0.3318
500+$0.2856
More Pricing...
47ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
52W1351

RoHS

Each
Pricing is unavailable. Please contact customer services.
1kohm
ERX-1 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 350ppm/°C
High Reliability
2.8mm
9mm
-
-
67X3009

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
10+$0.677
25+$0.493
50+$0.442
100+$0.391
500+$0.337
More Pricing...
0.1ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
67X3012

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.669
25+$0.542
50+$0.483
100+$0.422
500+$0.393
More Pricing...
10ohm
WP-S Series
1W
± 5%
Axial Leaded
50V
Wirewound
± 200ppm/°C
Flame Proof
2.8mm
6.2mm
-55°C
200°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK