0
0 Items$0.00

Through Hole Resistors :

167 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
82AH7030

RoHS

Each
1+$0.121
10+$0.063
25+$0.046
50+$0.043
100+$0.040
More Pricing...
1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
-
88W4450

RoHS

Date/Lot Code

Each
1+$9.670
10+$7.270
25+$6.920
50+$6.390
100+$5.310
More Pricing...
1kohm
Low Wattage Mini-Mox Series
500mW
± 5%
Axial Leaded
1kV
Thick Film
± 200ppm/°C
Precision
3.3mm
9mm
-55°C
155°C
-
49AK5388

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.142
10+$0.072
25+$0.054
50+$0.051
100+$0.047
More Pricing...
33kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5530

RoHS

Date/Lot Code

Each
1+$0.153
10+$0.100
25+$0.074
50+$0.070
100+$0.065
More Pricing...
1kohm
CFR Series
1W
± 5%
Axial Leaded
400V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5501

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-1500ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5331

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
15kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5312

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.153
10+$0.074
25+$0.054
50+$0.051
100+$0.047
More Pricing...
1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5455

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.047
100+$0.040
More Pricing...
8.2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5410

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.081
25+$0.060
50+$0.054
100+$0.047
More Pricing...
4.7ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5525

RoHS

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
470ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5356

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.047
100+$0.040
More Pricing...
200kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5447

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.153
10+$0.083
25+$0.061
50+$0.056
100+$0.050
More Pricing...
680ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5474

RoHS

Date/Lot Code

Each
1+$0.142
10+$0.072
25+$0.054
50+$0.051
100+$0.047
More Pricing...
100kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5360

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
22ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5368

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
240ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5423

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
51kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5443

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
68ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5344

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5392

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
330kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5464

RoHS

Date/Lot Code

Each
1+$0.142
10+$0.072
25+$0.054
50+$0.051
100+$0.047
More Pricing...
1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5414

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.156
10+$0.076
25+$0.057
50+$0.054
100+$0.050
More Pricing...
47ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5429

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.118
10+$0.060
25+$0.043
50+$0.040
100+$0.038
More Pricing...
510ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5485

RoHS

Date/Lot Code

Each
1+$0.142
10+$0.072
25+$0.054
50+$0.051
100+$0.047
More Pricing...
3.3kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5503

RoHS

Each
1+$0.142
10+$0.072
25+$0.054
50+$0.051
100+$0.047
More Pricing...
10ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
49AK5337

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.070
25+$0.051
50+$0.049
100+$0.044
More Pricing...
150ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-55°C
155°C
AEC-Q200
1-25 of 167 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK