0
0 Items$0.00

Through Hole Resistors :

81 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
53W9251

RoHS

Date/Lot Code

Each
1+$0.696
2000+$0.256
3000+$0.251
5000+$0.246
10000+$0.241
More Pricing...
10ohm
FWxxA Series
2W
± 5%
Axial Leaded
240V
Wirewound
± 200ppm/°C
Fusible
6mm
12mm
-55°C
155°C
-
88AH7386

RoHS

Each
1+$1.830
10+$1.220
25+$0.951
50+$0.906
100+$0.862
More Pricing...
100kohm
WR5 Series
3W
± 5%
Axial Leaded
750V
Metal Oxide
± 200ppm/K
High Power
6mm
20mm
-55°C
200°C
-
34R3495

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.740
10+$1.850
25+$1.450
50+$1.380
100+$1.320
More Pricing...
0.03ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
74M3246

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.730
10+$0.491
25+$0.409
50+$0.325
100+$0.274
More Pricing...
4.7Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
11X0148

RoHS

Date/Lot Code

Each
1+$1.770
10+$1.160
25+$0.887
50+$0.842
100+$0.798
More Pricing...
100kohm
WR5 Series
3W
± 5%
Axial Leaded
750V
Metal Oxide
± 200ppm/K
High Power
6mm
20mm
-55°C
200°C
-
84AH7648

RoHS

Each
1+$0.616
10+$0.406
25+$0.312
50+$0.279
100+$0.245
More Pricing...
1.5ohm
MOSX Series
3W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
88AH6952

RoHS

Each
1+$0.510
10+$0.336
25+$0.259
50+$0.246
100+$0.232
More Pricing...
20kohm
MOS Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
6mm
15.5mm
-55°C
200°C
-
34R3524

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.100
10+$1.420
25+$1.100
50+$1.050
100+$0.995
More Pricing...
220ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
34R3496

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.740
10+$1.850
25+$1.450
50+$1.380
100+$1.320
More Pricing...
0.05ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
70AH6261

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.760
10+$1.860
25+$1.610
50+$1.460
100+$1.330
More Pricing...
1kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
34R3494

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.470
10+$2.350
25+$2.060
50+$1.860
100+$1.710
More Pricing...
0.01ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
74M3239

RoHS

MULTICOMP PRO
Each
1+$0.733
10+$0.494
25+$0.412
50+$0.328
100+$0.277
More Pricing...
1.8Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
74AJ9516

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.470
10+$1.670
25+$1.300
50+$1.250
100+$1.190
More Pricing...
4.7Mohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
74M3243

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.730
10+$0.491
25+$0.409
50+$0.325
100+$0.274
More Pricing...
3.3Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
34R3538

RoHS

TE CONNECTIVITY - CGS
Each
1+$1.650
10+$1.300
25+$1.200
50+$1.090
100+$0.979
More Pricing...
470ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
74M3242

RoHS

MULTICOMP PRO
Each
1+$0.733
10+$0.494
25+$0.412
50+$0.328
100+$0.277
More Pricing...
2.7Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
01AH0931

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.470
10+$1.670
25+$1.300
50+$1.250
100+$1.190
More Pricing...
47ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
74M3249

RoHS

MULTICOMP PRO
Each
1+$0.733
10+$0.494
25+$0.412
50+$0.328
100+$0.277
More Pricing...
8.2Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
17AH8959

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.550
10+$1.710
25+$1.480
50+$1.340
100+$1.220
More Pricing...
0.33ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
67AC8510

RoHS

Each
1+$0.816
10+$0.535
25+$0.413
50+$0.393
100+$0.372
More Pricing...
8.2Mohm
FWxxA Series
2W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
Fusible
6mm
12mm
-55°C
155°C
-
69AH7646

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.470
10+$1.630
25+$1.300
50+$1.240
100+$1.170
More Pricing...
33ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
74AJ8276

RoHS

TE CONNECTIVITY - CGS
Each
1+$1.500
10+$1.180
25+$1.090
50+$0.998
100+$0.893
More Pricing...
180ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
0ppm/°C to +60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
34R3506

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.670
10+$1.790
25+$1.560
50+$1.400
100+$1.280
More Pricing...
1kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
34R3510

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.350
10+$2.280
25+$1.810
50+$1.720
100+$1.640
More Pricing...
10ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
34R3514

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.710
10+$1.820
25+$1.580
50+$1.430
100+$1.300
More Pricing...
120ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
-
1-25 of 81 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK