0
0 Items$0.00

Through Hole Resistors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
88AH6990

RoHS

Each
1+$1.610
10+$1.080
25+$0.848
50+$0.811
100+$0.771
More Pricing...
100kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH7007

RoHS

Each
1+$2.100
10+$1.300
25+$1.030
50+$0.945
100+$0.862
More Pricing...
7.5kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
84AH7659

RoHS

Each
1+$2.490
10+$1.640
25+$1.300
50+$1.160
100+$1.030
More Pricing...
3.3ohm
MOSX Series
5W
± 5%
Axial Leaded
-
Metal Film
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6993

RoHS

Each
1+$1.650
10+$1.100
25+$0.864
50+$0.832
100+$0.799
More Pricing...
15kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6998

RoHS

Each
1+$1.650
10+$1.100
25+$0.864
50+$0.823
100+$0.781
More Pricing...
300ohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6992

RoHS

Each
1+$1.650
10+$1.100
25+$0.864
50+$0.823
100+$0.781
More Pricing...
12kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH6988

RoHS

Each
1+$1.650
10+$1.100
25+$0.864
50+$0.825
100+$0.784
More Pricing...
1kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
88AH7001

RoHS

Each
1+$1.650
10+$1.100
25+$0.864
50+$0.823
100+$0.781
More Pricing...
39kohm
MOS Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/K
Flame Proof
9mm
24.5mm
-55°C
200°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK