0
0 Items$0.00

Through Hole Resistors :

191 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
94C3726

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
10ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
19M5353

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
330kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-
-
94C3801

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
470kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3763

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
220kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3781

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
33kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3759

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
200kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3802

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
470kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3743

RoHS

Date/Lot Code

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
150kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
26H7752

RoHS

Each (Cut from Ammo Pack)
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
1ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-
-
57K6531

RoHS

Each (Cut from Ammo Pack)
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
100kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-
-
94C3764

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
220kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
53M5300

RoHS

Each
500+$0.291
1000+$0.255
1500+$0.249
2500+$0.245
5000+$0.241
More Pricing...
30ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3823

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
7.5kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3733

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
12kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.924
25+$0.504
100+$0.402
250+$0.322
500+$0.315
More Pricing...
68ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3735

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
120kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3718

RoHS

Each (Cut from Ammo Pack)
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
1ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
53M5295

RoHS

Date/Lot Code

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
20kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3741

RoHS

Each (Cut from Ammo Pack)
500+$0.846
15kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3765

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
24kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
53M5301

RoHS

Each
500+$0.302
1000+$0.255
1500+$0.249
2500+$0.245
5000+$0.241
More Pricing...
300ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
53M5309

RoHS

Each
500+$0.248
1000+$0.217
1500+$0.211
2500+$0.209
5000+$0.204
More Pricing...
51kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3761

RoHS

Each
500+$0.350
1000+$0.343
1500+$0.336
2500+$0.329
5000+$0.322
More Pricing...
22kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3752

RoHS

Each
500+$0.350
1000+$0.340
1500+$0.332
2500+$0.322
5000+$0.315
More Pricing...
180ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C3799

RoHS

Each
500+$0.861
1000+$0.577
1500+$0.477
2500+$0.377
5000+$0.315
More Pricing...
47kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-55°C
155°C
-
1-25 of 191 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK