0
0 Items$0.00

Through Hole Resistors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
82X7312

RoHS

Each
1+$7.030
10+$5.150
25+$5.050
50+$4.940
100+$4.450
More Pricing...
5Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
94M9548

RoHS

Each
1+$8.180
10+$5.980
25+$5.870
50+$5.740
100+$5.320
More Pricing...
1Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
51M1794

RoHS

Date/Lot Code

Each
1+$7.420
10+$5.380
25+$5.080
50+$4.770
100+$4.450
More Pricing...
50Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
66K6875

RoHS

Each
1+$8.820
10+$6.780
25+$6.510
50+$6.240
100+$6.010
More Pricing...
10Mohm
Slim-Mox Series
2W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
71AK8275

RoHS

Each
1+$10.290
10+$6.500
25+$6.200
50+$5.890
100+$5.600
More Pricing...
3Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
27.43mm
2.54mm
-55°C
110°C
66K6872

RoHS

Date/Lot Code

Each
1+$8.230
10+$5.780
25+$5.180
50+$4.560
100+$3.880
More Pricing...
10Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
51M1850

RoHS

Date/Lot Code

Each
1+$8.570
10+$6.860
25+$6.470
50+$6.060
100+$6.050
More Pricing...
5Gohm
Slim-Mox Series
2W
± 5%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
51M1776

RoHS

Date/Lot Code

Each
1+$9.690
10+$6.310
25+$6.200
50+$6.080
100+$5.150
More Pricing...
2Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
94M9551

RoHS

Each
1+$7.250
10+$6.400
25+$5.940
50+$5.450
100+$4.860
More Pricing...
1Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
51M1775

RoHS

Date/Lot Code

Each
1+$7.570
10+$5.380
25+$5.070
50+$4.750
100+$4.340
More Pricing...
200Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
51M1833

RoHS

Date/Lot Code

Each
1+$9.460
10+$7.310
25+$7.200
50+$7.080
100+$6.400
More Pricing...
10Mohm
Slim-Mox Series
3.25W
± 5%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
66K6873

RoHS

Date/Lot Code

Each
100+$5.910
200+$5.800
300+$5.670
500+$5.560
1000+$5.430
More Pricing...
100Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
27.43mm
2.4mm
-55°C
110°C
48AK5863

RoHS

Each
1+$6.860
10+$4.910
25+$4.820
50+$4.700
100+$4.330
More Pricing...
10Mohm
Slim-Mox Series
1.5W
± 5%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
27.43mm
2.54mm
-55°C
110°C
51AK9416

RoHS

Each
1+$9.040
10+$5.920
25+$5.670
50+$5.400
100+$4.870
More Pricing...
2Gohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 50ppm/°C
High Voltage
27.43mm
2.54mm
-55°C
110°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK