0
0 Items$0.00

Through Hole Resistors :

98 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
79AK1985

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$4.030
30+$3.730
100+$3.150
250+$2.730
500+$2.530
More Pricing...
4.7kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1987

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.490
30+$3.250
100+$2.730
250+$2.360
500+$2.190
More Pricing...
47ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
51AK9214

RoHS

Each
1+$75.710
5+$65.490
10+$55.270
25+$54.840
100+$54.410
More Pricing...
50Mohm
Super Mox Series
4.6W
± 1%
Axial Leaded
13.8kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
39.5mm
-55°C
225°C
79AK1984

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.490
30+$3.250
100+$2.730
250+$2.360
500+$2.190
More Pricing...
2.2ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1981

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.490
30+$3.250
100+$2.730
250+$2.360
500+$2.270
More Pricing...
10ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1986

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.490
30+$3.250
100+$2.730
250+$2.360
500+$2.190
More Pricing...
4.7kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1989

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.490
30+$3.250
100+$2.730
250+$2.360
500+$2.190
More Pricing...
68ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1980

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$4.030
30+$3.730
100+$3.150
250+$2.770
500+$2.670
More Pricing...
10ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1988

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.610
30+$3.370
100+$2.830
250+$2.440
500+$2.260
More Pricing...
470ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1979

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.490
30+$3.250
100+$2.730
250+$2.360
500+$2.190
More Pricing...
1.5ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1983

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$4.030
30+$3.730
100+$3.150
250+$2.730
500+$2.530
More Pricing...
2.2ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
79AK1982

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$3.490
30+$3.250
100+$2.730
250+$2.360
500+$2.190
More Pricing...
100ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
78AK5448

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$4.030
30+$3.730
100+$3.150
250+$2.730
500+$2.530
More Pricing...
1kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3818

RoHS

Each
5000+$2.290
50000+$2.240
100000+$2.200
250000+$2.140
1.3kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3819

RoHS

Each
5000+$2.130
50000+$2.090
100000+$2.040
250000+$2.000
1.5ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3822

RoHS

Each
5000+$1.870
50000+$1.830
100000+$1.800
250000+$1.760
1kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3825

RoHS

Each
5000+$1.930
50000+$1.890
100000+$1.860
250000+$1.820
1.3kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3832

RoHS

Each
5000+$1.870
50000+$1.830
100000+$1.800
250000+$1.760
11ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3835

RoHS

Each
5000+$1.870
50000+$1.830
100000+$1.800
250000+$1.760
120ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3837

RoHS

Each
5000+$1.870
50000+$1.830
100000+$1.800
250000+$1.760
130ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3844

RoHS

Each
5000+$2.130
50000+$2.090
100000+$2.040
250000+$2.000
2kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3864

RoHS

Each
5000+$1.870
50000+$1.830
100000+$1.800
250000+$1.760
3ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3871

RoHS

Each
5000+$1.930
50000+$1.890
100000+$1.860
250000+$1.820
330ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3884

RoHS

Each
5000+$2.410
50000+$2.370
100000+$2.310
250000+$2.270
5.1kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
76AK3886

RoHS

Each
5000+$1.870
50000+$1.830
100000+$1.800
250000+$1.760
5.1kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
1-25 of 98 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK