0
0 Items$0.00

Through Hole Resistors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
95W8040

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.519
10+$0.340
25+$0.259
100+$0.233
500+$0.171
More Pricing...
0.1ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8025

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.107
10+$0.098
25+$0.089
100+$0.081
500+$0.074
More Pricing...
8.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8033

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.048
25+$0.043
100+$0.042
500+$0.038
1000+$0.035
More Pricing...
9.1kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8049

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+$0.131
25+$0.117
100+$0.112
500+$0.102
1000+$0.087
More Pricing...
1.2kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8043

RoHS

Each
10+$0.212
25+$0.194
100+$0.182
500+$0.171
1000+$0.134
More Pricing...
0.33ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8041

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.212
25+$0.194
100+$0.182
500+$0.171
1000+$0.146
More Pricing...
0.15ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8050

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.442
25+$0.320
100+$0.202
500+$0.153
1000+$0.124
More Pricing...
1.3kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8024

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.163
25+$0.117
100+$0.075
500+$0.050
1000+$0.045
More Pricing...
8.66kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8081

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.554
10+$0.406
25+$0.305
100+$0.176
500+$0.120
More Pricing...
180kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8034

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.163
25+$0.117
100+$0.081
500+$0.050
1000+$0.045
More Pricing...
9.53kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8039

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.048
25+$0.043
100+$0.042
500+$0.038
1000+$0.035
More Pricing...
910ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8073

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.422
25+$0.319
100+$0.185
500+$0.138
1000+$0.085
150kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8055

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.131
25+$0.117
100+$0.112
500+$0.102
1000+$0.084
More Pricing...
10kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8044

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.227
25+$0.206
100+$0.195
500+$0.182
1000+$0.149
More Pricing...
0.47ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8082

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.408
25+$0.305
100+$0.173
500+$0.120
1000+$0.085
180kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8042

RoHS

Each
10+$0.226
25+$0.198
100+$0.188
500+$0.171
1000+$0.153
More Pricing...
0.22ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8058

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.405
25+$0.306
100+$0.180
500+$0.134
1000+$0.109
More Pricing...
100ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8071

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each
10+$0.408
25+$0.309
100+$0.182
500+$0.137
1000+$0.109
More Pricing...
15kohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8022

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.048
25+$0.043
100+$0.042
500+$0.038
1000+$0.035
More Pricing...
8.2ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8023

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.163
25+$0.117
100+$0.074
500+$0.050
1000+$0.043
More Pricing...
8.45kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
74AJ8161

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.163
25+$0.117
100+$0.084
500+$0.057
1000+$0.049
More Pricing...
91kohm
LR Series
600mW
± 1%
Axial Leaded
350V
Thin Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
18M1631

RoHS

Each
12000+$0.116
0.47ohm
LR Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
95W8076

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.406
25+$0.305
100+$0.173
500+$0.120
1000+$0.085
16ohm
LR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK