0
0 Items$0.00

Through Hole Resistors :

37 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
63C8440

Date/Lot Code

Each
1+$21.550
5+$20.440
10+$19.000
25+$16.660
100+$15.530
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C8065

Date/Lot Code

Each
1+$21.550
5+$20.440
10+$19.000
25+$16.660
100+$15.530
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 400ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
47AM1128

Date/Lot Code

Each
1+$24.440
5+$20.820
10+$17.190
25+$15.230
100+$12.960
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-
-55°C
250°C
MIL-PRF-39007
47AM1129

Date/Lot Code

Each
1+$23.860
5+$20.310
10+$16.760
25+$14.840
100+$12.630
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-
-55°C
250°C
MIL-PRF-39007
45AC9683

RoHS

VPG FOIL RESISTORS
Each
1+$42.840
5+$37.420
10+$31.990
25+$30.250
100+$29.650
More Pricing...
10kohm
Z202 Series
250mW
± 0.01%
Radial Leaded
250V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
6.35mm
3.18mm
-55°C
125°C
-
39T1674

RoHS

VPG FOIL RESISTORS
Each
1+$39.330
5+$36.370
10+$33.400
25+$27.610
100+$25.160
More Pricing...
100ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
-
6.35mm
2.03mm
-55°C
125°C
-
63C8475
Each
100+$21.550
200+$20.440
300+$19.000
500+$16.030
1000+$14.940
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C7108

Date/Lot Code

Each
100+$31.430
200+$29.850
300+$28.310
500+$24.490
1000+$22.290
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C7336
Each
100+$31.430
200+$29.850
300+$28.310
500+$24.490
1000+$22.290
More Pricing...
200mohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
27C4480
Each
100+$21.550
200+$20.440
300+$19.000
500+$16.030
1000+$14.940
More Pricing...
20ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C8021
Each
100+$46.330
200+$45.400
300+$44.480
500+$43.540
1000+$42.620
More Pricing...
0.909ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 400ppm/°C
-
2.16mm
6.35mm
-
-55°C
250°C
-
63C9236
Each
100+$21.550
200+$20.440
300+$19.000
500+$16.030
1000+$14.940
More Pricing...
2ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C8376
Each
100+$15.680
200+$14.880
300+$13.830
500+$11.590
1000+$10.790
More Pricing...
10kohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C8384
Each
100+$21.550
200+$20.440
300+$19.000
500+$16.030
1000+$14.940
More Pricing...
10kohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
64C0894
Each
100+$15.680
200+$14.880
300+$13.830
500+$11.590
1000+$10.790
More Pricing...
49.9ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
91B9274
Each
100+$20.140
200+$19.890
300+$19.630
500+$19.310
1000+$18.920
More Pricing...
100ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
High Reliability
2.16mm
6.35mm
-
-65°C
250°C
-
63C7772
Each
100+$31.430
200+$29.850
300+$28.310
500+$24.490
1000+$22.290
More Pricing...
0.499ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C7767

Date/Lot Code

Each
100+$24.640
200+$23.370
300+$21.730
500+$18.240
1000+$17.000
More Pricing...
0.499ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
63C9510

Date/Lot Code

Each
100+$15.680
200+$14.880
300+$13.830
500+$11.590
1000+$10.790
More Pricing...
200mohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
High Reliability
2.16mm
6.35mm
-
-55°C
250°C
MIL-PRF-39007
50B2644
Each
100+$16.670
200+$16.330
300+$16.000
500+$15.670
1000+$15.330
More Pricing...
1ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 400ppm/°C
High Reliability
2.16mm
6.35mm
-
-65°C
250°C
-
63C9229
Each
100+$15.680
200+$14.880
300+$13.830
500+$11.590
1000+$10.790
More Pricing...
2ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
73C1157

Date/Lot Code

Each
100+$19.360
200+$18.940
300+$18.510
500+$18.160
1000+$17.790
More Pricing...
200mohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
64C0599
Each
100+$21.550
200+$20.440
300+$19.000
500+$16.030
1000+$14.940
More Pricing...
4.99ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
64C0944
Each
100+$15.680
200+$14.880
300+$13.830
500+$11.590
1000+$10.790
More Pricing...
5.11ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 50ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
91B6679
Each
100+$21.550
200+$20.440
300+$19.000
500+$16.030
1000+$14.940
More Pricing...
49.9ohm
RWR Series
1W
± 1%
Axial Leaded
-
Wirewound
± 20ppm/°C
-
2.16mm
6.35mm
-
-65°C
250°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK