0
0 Items$0.00

Through Hole Resistors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
45AC9729

RoHS

Each
1+$70.450
5+$61.920
10+$53.380
25+$48.780
100+$45.180
More Pricing...
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
68Y6534

RoHS

VPG FOIL RESISTORS
Each
1+$123.310
5+$110.030
10+$102.480
25+$100.440
50+$98.380
More Pricing...
1ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
68Y6538

RoHS

VPG FOIL RESISTORS
Each
1+$121.690
5+$108.570
10+$101.430
25+$99.400
50+$97.370
More Pricing...
5ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
68Y6536

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$117.870
5+$105.140
10+$97.120
25+$95.170
50+$93.240
More Pricing...
100ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
39T1678

RoHS

VPG FOIL RESISTORS
Each
1+$63.860
5+$58.370
10+$52.880
25+$51.820
50+$50.760
More Pricing...
1ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 5ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
39T1679

RoHS

VPG FOIL RESISTORS
Each
1+$71.600
5+$65.360
10+$59.120
25+$57.940
50+$56.750
More Pricing...
10ohm
VPR221 Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 5ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
45AC9730

RoHS

VPG FOIL RESISTORS
Each
1+$81.760
5+$73.780
10+$65.800
25+$64.480
50+$63.170
More Pricing...
1ohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9731

RoHS

Each
1+$85.010
5+$79.320
10+$73.640
25+$72.170
50+$70.700
More Pricing...
10ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9680

RoHS

Each
1+$76.870
5+$68.030
10+$59.180
25+$57.990
50+$56.810
More Pricing...
5ohm
VPR221 Series
8W
± 0.02%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
68Y6537

RoHS

VPG FOIL RESISTORS
Each
1+$123.310
5+$110.030
10+$102.480
25+$100.440
50+$98.380
More Pricing...
2ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9681

RoHS

Each
1+$78.930
5+$69.470
10+$60.000
25+$57.390
50+$56.240
More Pricing...
50ohm
VPR221 Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
45AC9732

RoHS

Date/Lot Code

Each
1+$94.700
5+$83.570
10+$72.440
25+$70.950
50+$69.540
More Pricing...
25ohm
VPR221Z Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9679

RoHS

VPG FOIL RESISTORS
Each
1+$83.430
5+$73.330
10+$63.240
25+$63.220
50+$63.210
More Pricing...
0.5ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK