0
0 Items$0.00

Through Hole Resistors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
68Y6534

RoHS

VPG FOIL RESISTORS
Each
1+$123.310
5+$110.030
10+$102.480
25+$100.440
50+$98.380
More Pricing...
1ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
68Y6538

RoHS

VPG FOIL RESISTORS
Each
1+$121.690
5+$108.570
10+$101.430
25+$99.400
50+$97.370
More Pricing...
5ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
24M1083

RoHS

Each
1+$81.760
5+$75.600
10+$69.440
25+$65.550
100+$60.660
More Pricing...
1ohm
CNS 020 Series
500mW
± 0.02%
Radial Leaded
300V
Thin Film
± 10ppm/°C
High Precision
8.38mm
2.54mm
-55°C
155°C
24M1084

RoHS

Each
1+$125.300
5+$116.060
10+$106.820
25+$101.020
50+$97.190
More Pricing...
10Mohm
CNS 020 Series
500mW
± 0.02%
SIP
300V
Thin Film
± 10ppm/°C
High Precision
8.38mm
2.54mm
-55°C
155°C
45AC9680

RoHS

Each
1+$76.870
5+$68.030
10+$59.180
25+$57.990
50+$56.810
More Pricing...
5ohm
VPR221 Series
8W
± 0.02%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
68Y6537

RoHS

VPG FOIL RESISTORS
Each
1+$123.310
5+$110.030
10+$102.480
25+$100.440
50+$98.380
More Pricing...
2ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK