0
0 Items$0.00

1.3ohm Through Hole Resistors :

11 Products Found
Find a huge range of 1.3ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Vishay & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
25AJ2462

RoHS

Each
1+$0.295
10+$0.128
25+$0.102
50+$0.075
100+$0.058
More Pricing...
1.3ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
97AC2528

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.227
1.3ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
97K5438

RoHS

Each
10+$0.392
25+$0.266
50+$0.217
100+$0.169
500+$0.118
More Pricing...
1.3ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
33AK3555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.285
30+$0.222
100+$0.202
250+$0.182
500+$0.175
More Pricing...
1.3ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/K
High Power
3.9mm
12mm
-
-
AEC-Q200
53M5122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.082
1.3ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
76AK3825

RoHS

Each
5000+$1.930
50000+$1.890
100000+$1.860
250000+$1.820
1.3ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
-
76AK3915

RoHS

Each
5000+$0.085
50000+$0.084
100000+$0.082
250000+$0.080
1.3ohm
EP Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
9.5mm
-55°C
155°C
-
76AK3748

RoHS

Each
5000+$0.088
50000+$0.085
100000+$0.084
250000+$0.082
1.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
-
76AK4075

RoHS

Each
5000+$0.234
50000+$0.226
100000+$0.222
250000+$0.217
1.3ohm
EP Series
4W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
15.5mm
-55°C
155°C
-
76AK3681

RoHS

Each
5000+$0.074
50000+$0.072
100000+$0.071
250000+$0.070
1.3ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
-
76AK3994

RoHS

Each
5000+$0.217
50000+$0.209
100000+$0.204
250000+$0.200
1.3ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK