0
0 Items$0.00

160ohm Through Hole Resistors :

32 Products Found
Find a huge range of 160ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Multicomp Pro, Vishay, Yageo & Minireel Te Connectivity / Neohm

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
58K3816

RoHS

Each
1+$0.189
10+$0.082
25+$0.065
50+$0.048
100+$0.037
More Pricing...
160ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
38K5166

RoHS

Date/Lot Code

Each
1+$0.288
10+$0.125
25+$0.101
50+$0.074
100+$0.057
More Pricing...
160ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
97AC0998

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.277
160ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC5578

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.090
10+$0.710
25+$0.540
50+$0.513
100+$0.484
More Pricing...
160ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC5192

RoHS

Date/Lot Code

Each
1+$2.460
10+$1.920
25+$1.750
50+$1.590
100+$1.410
More Pricing...
160ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC4954

RoHS

Date/Lot Code

Each
1+$2.530
25+$2.070
100+$1.920
250+$1.750
500+$1.550
More Pricing...
160ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
96AC9862

RoHS

Date/Lot Code

Each
1+$3.390
25+$1.700
100+$1.530
250+$1.480
500+$1.410
More Pricing...
160ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
25AJ2339

RoHS

Each
10+$0.165
250+$0.065
500+$0.053
1000+$0.038
5000+$0.031
160ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
97K4842

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.477
25+$0.327
50+$0.273
100+$0.220
500+$0.187
More Pricing...
160ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K5296

RoHS

Date/Lot Code

Each
10+$0.186
25+$0.081
50+$0.065
100+$0.048
500+$0.037
More Pricing...
160ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
87K3102

RoHS

Each
10+$0.203
25+$0.155
50+$0.146
100+$0.138
500+$0.109
More Pricing...
160ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
38K5426

RoHS

Each
5+$0.166
10+$0.072
25+$0.058
50+$0.043
100+$0.033
More Pricing...
160ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
45X4668

RoHS

Each
10+$0.172
25+$0.075
50+$0.060
160ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
95W7864

RoHS

NEOHM - TE CONNECTIVITY
Each
10+$0.189
25+$0.139
100+$0.085
500+$0.058
1000+$0.051
More Pricing...
160ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
24AJ1400

RoHS

Each
10+$0.166
250+$0.072
500+$0.058
1000+$0.043
5000+$0.033
160ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
46AM5542

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$2.060
10+$1.340
25+$1.070
50+$0.984
100+$0.893
More Pricing...
160ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5483

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.665
10+$0.437
25+$0.335
100+$0.302
500+$0.241
More Pricing...
160ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
46AM5424

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.517
10+$0.338
25+$0.258
100+$0.233
500+$0.182
More Pricing...
160ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5365

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.398
10+$0.256
25+$0.195
50+$0.185
100+$0.175
More Pricing...
160ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
94C3748

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.298
1500+$0.230
2500+$0.225
160ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-
-55°C
155°C
-
53M5140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.082
160ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3742

RoHS

Each
1000+$0.293
2000+$0.126
5000+$0.101
10000+$0.075
160ohm
MCMF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.6mm
10mm
-
-55°C
155°C
-
50AC9872

RoHS

Each
5000+$0.078
160ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
AEC-Q200
49AK4910

RoHS

Each
10000+$0.016
160ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
76AK3841

RoHS

Each
5000+$1.870
50000+$1.830
100000+$1.800
250000+$1.760
160ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-
-55°C
155°C
-
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK