0
0 Items$0.00

22Mohm Through Hole Resistors :

18 Products Found
Find a huge range of 22Mohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Yageo, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
54R9857

RoHS

Each
1000+$0.175
2000+$0.172
3000+$0.168
5000+$0.165
10000+$0.161
More Pricing...
22Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
67AK8369

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.970
10+$1.300
25+$1.110
50+$0.998
100+$0.900
More Pricing...
22Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Foil
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
54R9937

RoHS

Date/Lot Code

Each
1+$0.862
2000+$0.254
3000+$0.235
5000+$0.214
10000+$0.206
More Pricing...
22Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
41C1170

Date/Lot Code

Each
1+$4.610
10+$2.680
25+$2.460
50+$2.240
100+$2.020
More Pricing...
22Mohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
-
85AH5854

RoHS

Each
1+$0.672
10+$0.458
25+$0.384
50+$0.308
100+$0.262
More Pricing...
22Mohm
VR37 Series
500mW
± 1%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
43AC3921

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.781
20+$0.699
30+$0.616
50+$0.592
100+$0.569
More Pricing...
22Mohm
RGP Series
250mW
± 5%
Axial Leaded
750V
Thick Film
± 350ppm/°C
High Voltage
2.5mm
6.5mm
-55°C
155°C
-
88AH7367

RoHS

Each
1+$1.550
10+$1.130
25+$1.010
50+$0.893
100+$0.770
More Pricing...
22Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Foil
± 200ppm/K
High Voltage
6.8mm
19mm
-55°C
155°C
-
67X3002

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.000
10+$0.974
25+$0.825
50+$0.776
100+$0.727
More Pricing...
22Mohm
VRW Series
1W
± 5%
Axial Leaded
10kV
Thick Film
± 200ppm/°C
High Voltage
5mm
15.5mm
-55°C
155°C
-
55R1697

RoHS

Each
10+$0.266
20+$0.235
30+$0.203
50+$0.193
100+$0.182
More Pricing...
22Mohm
HHV Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
High Voltage
3.3mm
9mm
-55°C
155°C
-
74M3241

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.733
10+$0.494
25+$0.412
50+$0.328
100+$0.277
More Pricing...
22Mohm
MGRF Series
2W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
6mm
17mm
-55°C
155°C
AEC-Q200
55T7387

RoHS

Date/Lot Code

Each
10+$0.517
20+$0.456
30+$0.395
50+$0.375
100+$0.356
More Pricing...
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
AEC-Q200
74M3226

RoHS

MULTICOMP PRO
Each
1+$0.534
10+$0.361
25+$0.300
50+$0.239
100+$0.202
More Pricing...
22Mohm
MGRF Series
1W
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/°C
General Purpose
5.2mm
13mm
-55°C
155°C
AEC-Q200
61M6532

RoHS

TE CONNECTIVITY - CGS
Each
1+$9.350
10+$7.090
25+$7.010
50+$6.780
100+$6.770
More Pricing...
22Mohm
HB Series
800mW
± 1%
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-55°C
125°C
-
85AH5840

RoHS

Each
1+$0.474
10+$0.284
25+$0.239
50+$0.196
100+$0.160
More Pricing...
22Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/K
High Voltage
2.5mm
7.5mm
-55°C
155°C
AEC-Q200
69AK9359

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.192
10000+$0.179
15000+$0.173
25000+$0.166
50000+$0.158
More Pricing...
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Film
± 200ppm/K
High Voltage
4mm
10mm
-55°C
155°C
AEC-Q200
28X2586

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.204
10000+$0.193
15000+$0.168
25000+$0.151
50000+$0.138
More Pricing...
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-55°C
155°C
-
55R1688

RoHS

Date/Lot Code

Each
10+$0.227
20+$0.199
30+$0.171
50+$0.163
100+$0.153
More Pricing...
22Mohm
HHV Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Film
± 200ppm/°C
High Voltage
2.4mm
6.3mm
-55°C
155°C
-
65AK0234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.445
20+$0.393
30+$0.342
50+$0.321
100+$0.300
More Pricing...
22Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Glazed Film
± 200ppm/K
High Voltage
4mm
9mm
-55°C
155°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK