0
0 Items$0.00

27ohm Through Hole Resistors :

95 Products Found
Find a huge range of 27ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, TE Connectivity - Neohm, Vishay, TT Electronics / Welwyn & Ohmite

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
16R2037

RoHS

Each
1+$0.716
10+$0.513
25+$0.457
50+$0.402
100+$0.344
More Pricing...
27ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
94C2343

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.378
25+$0.202
100+$0.158
250+$0.136
500+$0.122
More Pricing...
27ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
38K5321

RoHS

Date/Lot Code

Each
1+$0.186
10+$0.081
25+$0.065
50+$0.048
100+$0.037
More Pricing...
27ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
06AK9847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$13.220
25+$8.020
100+$6.740
250+$5.590
500+$5.030
More Pricing...
27ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
43Y4550

RoHS

Date/Lot Code

Each
1+$10.300
10+$6.700
25+$5.840
50+$5.420
100+$5.000
More Pricing...
27ohm
30 Series
10W
± 5%
Axial Leaded
1kV
Wirewound
-
High Surge
10.3mm
46.8mm
-
-
-
-
58K3835

RoHS

Each
1+$0.189
10+$0.082
25+$0.065
50+$0.048
100+$0.037
More Pricing...
27ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
97K9657

RoHS

Each
1+$0.200
10+$0.128
25+$0.097
50+$0.092
100+$0.086
More Pricing...
27ohm
SFR25 Series
400mW
± 5%
Axial Leaded
250V
Metal Film
± 100ppm/K
General Purpose
2.5mm
7.5mm
-
-55°C
155°C
-
49AK7917

RoHS

Date/Lot Code

Each
1+$1.670
10+$1.110
25+$0.870
50+$0.831
100+$0.791
More Pricing...
27ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Metal Oxide
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
49AK4949

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.050
25+$0.038
50+$0.035
100+$0.031
More Pricing...
27ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
92AM0175

RoHS

Each
1+$0.967
10+$0.642
25+$0.496
50+$0.470
100+$0.442
More Pricing...
27ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
33AH7136

RoHS

Date/Lot Code

Each
1+$7.830
25+$7.460
100+$6.470
250+$5.980
500+$5.310
More Pricing...
27ohm
MPT Series
35W
± 1%
TO-220
350V
Thick Film
± 50ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
33AH7081

RoHS

Date/Lot Code

Each
1+$17.720
5+$16.800
10+$15.620
25+$13.710
100+$12.770
More Pricing...
27ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
58K5034

RoHS

Each
1+$0.143
10+$0.057
25+$0.045
50+$0.034
100+$0.027
More Pricing...
27ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
97AC5370

RoHS

Date/Lot Code

Each
1+$3.390
10+$2.210
25+$1.820
50+$1.680
100+$1.470
More Pricing...
27ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
96AC7791

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.330
10+$0.862
25+$0.674
50+$0.623
100+$0.542
More Pricing...
27ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
96AC8249

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.225
10+$0.140
25+$0.106
50+$0.100
100+$0.093
More Pricing...
27ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
78Y4757

RoHS

Date/Lot Code

Each
1+$9.490
25+$5.940
100+$4.350
250+$4.300
500+$4.240
More Pricing...
27ohm
CW High Energy Series
13W
± 5%
Axial Leaded
-
Wirewound
± 30ppm/°C
High Power
9.52mm
47.62mm
-
-65°C
350°C
-
26M3454

RoHS

TT ELECTRONICS / WELWYN
Each
5+$1.020
10+$0.743
15+$0.666
25+$0.589
50+$0.508
More Pricing...
27ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
-
38K5191

RoHS

Date/Lot Code

Each
1+$0.288
10+$0.125
25+$0.101
50+$0.074
100+$0.057
More Pricing...
27ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
38K0285

RoHS

Each
5+$0.207
10+$0.091
25+$0.072
50+$0.054
100+$0.041
More Pricing...
27ohm
MC CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
98K3171

RoHS

Each
1+$3.160
10+$2.030
25+$1.670
50+$1.650
100+$1.620
More Pricing...
27ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
55T6736

RoHS

Each
1+$0.578
10+$0.342
25+$0.288
50+$0.234
100+$0.190
More Pricing...
27ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
97K4866

RoHS

TT ELECTRONICS / WELWYN
Each
10+$0.469
20+$0.321
30+$0.267
50+$0.216
100+$0.183
More Pricing...
27ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
38K0356

RoHS

Each
10+$0.141
25+$0.055
50+$0.044
100+$0.033
500+$0.027
More Pricing...
27ohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
34M8404

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.910
10+$1.960
25+$1.540
50+$1.470
100+$1.400
More Pricing...
27ohm
SBC Series
7W
± 5%
Axial Leaded
13.8V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
1-25 of 95 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK