0
0 Items$0.00

33ohm Through Hole Resistors :

181 Products Found
Find a huge range of 33ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Vishay, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K5331

RoHS

Date/Lot Code

Each
1+$0.186
10+$0.081
25+$0.065
50+$0.048
100+$0.037
More Pricing...
33ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
40M8186

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+$1.380
10+$0.999
25+$0.895
50+$0.792
100+$0.682
More Pricing...
33ohm
CAW Series
10W
± 5%
Axial Leaded
-
Ceramic
± 350ppm/°C
Flame Proof
-
50mm
11mm
-55°C
275°C
-
59K8590

RoHS

Each
1+$0.490
10+$0.258
25+$0.212
50+$0.168
100+$0.114
More Pricing...
33ohm
MCCFR0SJ0xxxA19 Series
2W
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
5.5mm
16mm
-
-55°C
155°C
-
46Y8594

RoHS

Each
1+$0.714
10+$0.466
25+$0.400
50+$0.358
100+$0.323
More Pricing...
33ohm
WS Series
3W
± 5%
Axial Leaded
-
Wirewound
± 200ppm/°C
High Surge
5.5mm
15.5mm
-
-55°C
200°C
-
58K4968

RoHS

Each
1+$0.212
10+$0.092
25+$0.074
50+$0.054
100+$0.043
More Pricing...
33ohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-
-55°C
155°C
-
58K3842

RoHS

Each
1+$0.189
10+$0.082
25+$0.065
50+$0.048
100+$0.037
More Pricing...
33ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
76K1391

RoHS

Each
1+$3.160
10+$1.900
25+$1.650
50+$1.530
100+$1.390
More Pricing...
33ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
65K2681

RoHS

Date/Lot Code

Each
1+$11.080
25+$6.920
100+$5.090
250+$4.490
500+$4.240
More Pricing...
33ohm
RS Series
3W
± 1%
Axial Leaded
-
Ceramic
± 20ppm/°C
Precision
15.8mm
4.75mm
-
-65°C
250°C
MIL-PRF-26
06AK9851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$11.610
25+$7.050
100+$5.940
250+$5.350
500+$4.810
More Pricing...
33ohm
HPCR Series
2W
± 10%
Axial Leaded
1.1kV
Ceramic
-800ppm/°C to +0ppm/°C
High Voltage
7.96mm
19.1mm
-
-55°C
230°C
-
16R2248

RoHS

Each
1+$0.483
10+$0.325
25+$0.271
50+$0.216
100+$0.182
More Pricing...
33ohm
MCPR Series
5W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
11N5489

RoHS

TT ELECTRONICS / WELWYN
Each
1+$0.680
10+$0.574
25+$0.361
50+$0.318
100+$0.274
More Pricing...
33ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
-
06H0183

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$1.560
1000+$1.400
1500+$1.380
2500+$1.360
5000+$1.340
More Pricing...
33ohm
CW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 30ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
01H0190

RoHS

Each (Cut from Ammo Pack)
1+$1.860
10+$1.220
25+$1.040
50+$0.935
100+$0.843
More Pricing...
33ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
53M5161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
25+$0.150
100+$0.133
250+$0.114
500+$0.103
More Pricing...
33ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K5041

RoHS

Each
1+$0.143
10+$0.057
25+$0.045
50+$0.034
100+$0.027
More Pricing...
33ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
95W7932

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.121
10+$0.051
25+$0.047
50+$0.046
100+$0.043
More Pricing...
33ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
47AC1444

RoHS

Each
1+$5.060
10+$4.500
25+$4.170
50+$3.860
100+$3.440
More Pricing...
33ohm
MCTR Series
35W
± 5%
TO-220
350V
Thick Film
± 100ppm/°C
General Purpose
-
10.41mm
4.8mm
-65°C
150°C
-
13AC5921

RoHS

Date/Lot Code

Each
1+$0.749
1000+$0.220
1500+$0.217
2500+$0.214
5000+$0.211
More Pricing...
33ohm
W Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Power
6.5mm
17.5mm
-
-55°C
200°C
-
67M0342

RoHS

Date/Lot Code

Each
1+$9.340
5+$8.370
10+$7.390
25+$7.020
100+$6.630
More Pricing...
33ohm
LTO100 Series
100W
± 1%
Radial Leaded
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
49AK5624

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.115
100+$0.089
250+$0.074
500+$0.071
More Pricing...
33ohm
FMP Series
1W
± 5%
Axial Leaded
350V
Metal Film
-
High Power, Flame Proof
2.4mm
6.3mm
-
-55°C
155°C
-
49AK5128

RoHS

Date/Lot Code

Each
5000+$0.018
10000+$0.017
15000+$0.015
25000+$0.014
50000+$0.013
More Pricing...
33ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
33AK3488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.267
25+$0.146
100+$0.117
250+$0.101
500+$0.090
More Pricing...
33ohm
MRS16 Series
400mW
± 1%
Axial Leaded
200V
Metal Film (Thin Film)
± 50ppm/K
General Purpose
1.6mm
3.6mm
-
-55°C
155°C
-
45AM4706

RoHS

Date/Lot Code

Each
1+$1.680
10+$1.120
25+$0.876
50+$0.837
100+$0.797
More Pricing...
33ohm
SQP Series
10W
± 5%
Axial Leaded
500V
Cement
± 300ppm/°C
High Power
-
48mm
9.5mm
-55°C
155°C
-
67M0343

RoHS

Date/Lot Code

Each
1+$8.420
25+$6.600
100+$5.870
250+$5.700
500+$5.530
More Pricing...
33ohm
LTO100 Series
100W
± 5%
Radial Leaded
500V
Thick Film
± 200ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
AEC-Q200
13AN2539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.574
25+$0.312
100+$0.246
250+$0.214
500+$0.193
More Pricing...
33ohm
PR02 Series
2W
± 5%
Axial Leaded
500V
Metal Film
± 250ppm/°C
High Power
3.9mm
12mm
-
-55°C
155°C
AEC-Q200
1-25 of 181 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK