0
0 Items$0.00

4.7ohm Through Hole Resistors :

170 Products Found
Find a huge range of 4.7ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, TE Connectivity - Neohm, TT Electronics / Welwyn & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
26R4142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.500
25+$0.270
100+$0.213
250+$0.183
500+$0.165
More Pricing...
4.7ohm
NFR25H Series
500mW
± 5%
Axial Leaded
350V
Metal Film
± 200ppm/K
Fusible
2.5mm
7.5mm
-
-55°C
155°C
-
55T6745

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.578
10+$0.342
25+$0.288
50+$0.234
100+$0.190
More Pricing...
4.7ohm
MC KNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
AEC-Q200
38K5353

RoHS

Date/Lot Code

Each
1+$0.305
10+$0.132
25+$0.105
50+$0.078
100+$0.060
More Pricing...
4.7ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
55T6657

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.375
10+$0.222
25+$0.187
50+$0.152
100+$0.124
More Pricing...
4.7ohm
MC KNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5.5mm
16mm
-
-
-
AEC-Q200
62X7297

RoHS

Each
1+$9.520
10+$5.850
25+$5.370
50+$4.870
100+$4.300
More Pricing...
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-
-55°C
200°C
-
58K5053

RoHS

Each
1+$0.143
10+$0.057
25+$0.045
50+$0.034
100+$0.027
More Pricing...
4.7ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
16R2121

RoHS

Each
1+$1.560
10+$1.120
25+$1.000
50+$0.880
100+$0.751
More Pricing...
4.7ohm
MCPR Series
20W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
60mm
14.5mm
-55°C
155°C
-
67M0350

RoHS

Date/Lot Code

Each
120+$5.800
4.7ohm
LTO 100 Series
100W
± 5%
TO-247
375V
Thick Film
+/-150ppm/°C
High Power
-
15.76mm
5mm
-55°C
175°C
-
94C2373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.378
25+$0.202
100+$0.158
250+$0.136
500+$0.122
More Pricing...
4.7ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
40Y2745

RoHS

Each
1+$23.920
25+$21.040
100+$17.610
250+$15.890
500+$14.730
More Pricing...
4.7ohm
WMHP Series
100W
± 1%
TO-247
700V
Thick Film
± 100ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
16R7507

RoHS

Date/Lot Code

Each
1+$1.770
10+$1.010
25+$0.834
50+$0.778
100+$0.723
More Pricing...
4.7ohm
SQ Series
5W
± 5%
Radial Leaded
-
Metal Film
± 300ppm/°C
High Power
-
9mm
13mm
-55°C
250°C
-
49AK5410

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.081
25+$0.060
50+$0.054
100+$0.047
More Pricing...
4.7ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
3.3mm
9mm
-
-55°C
155°C
AEC-Q200
49AK5144

RoHS

Date/Lot Code

Each
1+$0.142
10+$0.056
25+$0.042
50+$0.040
100+$0.038
More Pricing...
4.7ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK4989

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.053
25+$0.039
50+$0.038
100+$0.035
More Pricing...
4.7ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
26AM0213

Date/Lot Code

Each
1+$7.550
10+$5.750
25+$5.350
50+$5.110
100+$4.910
More Pricing...
4.7ohm
LTA 30 Series
30W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0234

RoHS

Date/Lot Code

Each
1+$7.390
10+$5.630
25+$5.220
50+$4.980
100+$4.800
More Pricing...
4.7ohm
LTA 50 Series
50W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
26AM0214

RoHS

Date/Lot Code

Each
1+$6.330
10+$4.750
25+$4.380
50+$4.160
100+$3.990
More Pricing...
4.7ohm
LTA 30 Series
30W
± 5%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
125°C
AEC-Q200
26AM0233

Date/Lot Code

Each
1+$8.850
25+$6.400
100+$5.920
250+$5.700
500+$5.590
More Pricing...
4.7ohm
LTA 50 Series
50W
± 1%
TO-220
500V
Thick Film
+/-150ppm/°C
High Power
-
10.4mm
3.2mm
-55°C
175°C
AEC-Q200
29AM8140

RoHS

Date/Lot Code

Each
1+$17.970
5+$16.390
10+$14.800
25+$14.070
100+$13.320
More Pricing...
4.7ohm
RTO 50 Series
50W
± 5%
TO-220
300V
Thick Film
+/-150ppm/°C
High Power
-
10.1mm
4.5mm
-55°C
155°C
-
64K3634

RoHS

Each
1+$62.980
5+$55.730
10+$48.460
25+$44.590
100+$40.030
More Pricing...
4.7ohm
PulsEater A Series
4.5W
± 10%
Radial Leaded
2kV
Ceramic
-
High Surge
21mm
25mm
-
-55°C
150°C
-
64K5429

RoHS

Date/Lot Code

Each
1+$5.560
25+$3.270
100+$2.340
250+$2.290
500+$2.240
More Pricing...
4.7ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
40Y2751
Each
1+$4.890
10+$4.410
25+$4.100
50+$3.820
100+$3.440
More Pricing...
4.7ohm
WMHP Series
20W
± 1%
TO-220
350V
Thick Film
± 100ppm/°C
High Power
-
10.16mm
4.6mm
-65°C
150°C
-
58K5121

RoHS

Each (Cut from Ammo Pack)
1+$0.045
10+$0.027
100+$0.024
1000+$0.020
4.7ohm
MCCFR0W8J Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
± 350ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
41K8863

RoHS

Each
1+$18.890
25+$11.020
100+$8.150
250+$7.650
500+$7.510
More Pricing...
4.7ohm
CPF Series
2W
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Precision
3.68mm
10.8mm
-
-65°C
230°C
-
40M8834

RoHS

Date/Lot Code

TT ELECTRONICS / INTERNATIONAL RESISTIVE
Each
1+$0.769
10+$0.724
25+$0.670
50+$0.627
100+$0.560
More Pricing...
4.7ohm
CVW Series
5W
± 5%
Radial Leaded
-
Ceramic
± 400ppm/°C
Flame Proof
-
12.5mm
9mm
-55°C
275°C
-
1-25 of 170 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK