0
0 Items$0.00

43ohm Through Hole Resistors :

33 Products Found
Find a huge range of 43ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Multicomp Pro, Vishay, Ohmite & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
97AC3071

RoHS

Date/Lot Code

Each
1+$3.340
25+$1.590
100+$1.510
250+$1.450
500+$1.380
More Pricing...
43ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC0725

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.227
43ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
97AC2792

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.090
10+$0.710
25+$0.540
50+$0.513
100+$0.484
More Pricing...
43ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
97AC3065

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.040
25+$1.460
50+$1.420
100+$1.380
More Pricing...
43ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
38K5347

RoHS

Each
10+$0.186
25+$0.081
50+$0.065
100+$0.048
500+$0.037
More Pricing...
43ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
25AJ2325

RoHS

Date/Lot Code

Each
10+$0.165
250+$0.065
500+$0.053
1000+$0.038
5000+$0.031
43ohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
38K5217

RoHS

Each
1+$0.288
10+$0.125
25+$0.101
50+$0.074
100+$0.057
More Pricing...
43ohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
AEC-Q200
38K5477

RoHS

Each
5+$0.166
10+$0.072
25+$0.058
50+$0.043
100+$0.033
More Pricing...
43ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
98K3185

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.100
10+$1.970
25+$1.480
50+$1.450
100+$1.410
More Pricing...
43ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
97K5819

RoHS

Date/Lot Code

Each
10+$0.203
25+$0.155
50+$0.146
100+$0.138
500+$0.109
More Pricing...
43ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
45X4717

RoHS

Each
10+$0.172
25+$0.075
50+$0.060
43ohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
24AJ1386

RoHS

Each
10+$0.166
250+$0.072
500+$0.058
1000+$0.043
5000+$0.033
43ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
42AM5741

RoHS

Each
1+$0.642
43ohm
-
5W
± 5%
Radial Leaded
500V
Wirewound
± 350ppm/°C
High Power
-
25mm
13mm
-55°C
155°C
-
46AM5563

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$1.830
10+$1.170
25+$0.944
50+$0.866
100+$0.787
More Pricing...
43ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5386

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.368
10+$0.234
25+$0.179
50+$0.170
100+$0.160
More Pricing...
43ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
46AM5445

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.471
10+$0.308
25+$0.236
100+$0.212
500+$0.159
More Pricing...
43ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5612

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$2.060
10+$1.340
25+$1.080
50+$0.985
100+$0.895
More Pricing...
43ohm
FWFU Series
7W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
8.5mm
25mm
-
-55°C
155°C
-
46AM5504

RoHS

NEOHM - TE CONNECTIVITY
Each
1+$0.605
10+$0.400
25+$0.307
100+$0.275
500+$0.217
More Pricing...
43ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
53M5170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.082
43ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
58K3854

RoHS

Each
5000+$0.189
10000+$0.082
43ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
16R2153

RoHS

Each
360+$1.680
500+$1.310
1000+$1.200
5000+$1.090
43ohm
MCPR Series
25W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
Flame Proof
-
64mm
14.5mm
-
-
-
01H0053

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.370
3000+$0.360
5000+$0.350
43ohm
AC Series
1W
± 5%
Axial Leaded
7V
Wirewound
+140, -80ppm/°C
High Power
4.3mm
11mm
-
-55°C
250°C
-
01H0199

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.547
3000+$0.546
5000+$0.545
43ohm
AC Series
5W
± 5%
Axial Leaded
15V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-
-55°C
250°C
-
16R2045

RoHS

Each
250+$0.719
500+$0.515
1000+$0.460
5000+$0.405
43ohm
MCPR Series
10W
± 5%
Axial Leaded
-
Wirewound
± 350ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
94C3796

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.318
1500+$0.276
2500+$0.260
43ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
-
-
-
-
-55°C
155°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK