0
0 Items$0.00

5.1kohm Through Hole Resistors :

60 Products Found
Find a huge range of 5.1kohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm, Multicomp Pro, Yageo & KOA

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
58K3867

RoHS

Each
1+$0.189
10+$0.082
25+$0.065
50+$0.048
100+$0.037
More Pricing...
5.1kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
38K5490

RoHS

Date/Lot Code

Each
1+$0.166
10+$0.072
25+$0.058
50+$0.043
100+$0.033
More Pricing...
5.1kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
59K8387

RoHS

Each
1+$0.133
10+$0.053
25+$0.043
50+$0.031
100+$0.026
More Pricing...
5.1kohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
78R4914

RoHS

Each
5000+$0.139
10000+$0.136
15000+$0.133
25000+$0.131
50000+$0.128
More Pricing...
5.1kohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
95W5998

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.264
10+$0.197
25+$0.135
50+$0.107
100+$0.079
More Pricing...
5.1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
-
93B6104

Date/Lot Code

Each
1+$15.040
10+$10.370
25+$9.090
50+$8.300
100+$7.630
More Pricing...
5.1kohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-65°C
150°C
-
94C2382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.200
100+$0.157
250+$0.124
500+$0.111
More Pricing...
5.1kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
AEC-Q200
24C9282

Date/Lot Code

Each
1+$0.834
10+$0.537
25+$0.406
50+$0.374
100+$0.334
More Pricing...
5.1kohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-65°C
175°C
MIL-R-10509
49AK5153

RoHS

Each
1+$0.139
10+$0.050
25+$0.038
50+$0.036
100+$0.033
More Pricing...
5.1kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK7219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.046
100+$0.040
250+$0.035
500+$0.032
More Pricing...
5.1kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
92AM0103

RoHS

Each
1+$0.174
10+$0.076
25+$0.061
50+$0.046
100+$0.036
More Pricing...
5.1kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
13AM5554

RoHS

Date/Lot Code

Each
1+$0.139
10+$0.050
25+$0.038
50+$0.036
100+$0.033
More Pricing...
5.1kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
97AC2034

RoHS

Date/Lot Code

Each
1+$0.264
10+$0.167
25+$0.125
50+$0.118
100+$0.110
More Pricing...
5.1kohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
03F5176

Date/Lot Code

Each
1+$3.670
25+$2.130
100+$1.740
250+$1.520
500+$1.420
More Pricing...
5.1kohm
CW Series
5W
± 5%
Axial Leaded
-
Ceramic
± 30ppm/°C
High Power
7.92mm
25.4mm
-65°C
350°C
-
59K8295

RoHS

Each
1+$0.212
10+$0.092
25+$0.074
50+$0.054
100+$0.043
More Pricing...
5.1kohm
MCCFR0SJ0xxxA20 Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C
General Purpose
3mm
9mm
-55°C
155°C
-
94C3803

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.924
1000+$0.249
1500+$0.246
2500+$0.244
5000+$0.241
More Pricing...
5.1kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
97AC4302

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.300
10+$0.862
25+$0.666
50+$0.616
100+$0.541
More Pricing...
5.1kohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
97AC1250

RoHS

Date/Lot Code

Each
1+$3.200
10+$2.110
25+$1.650
50+$1.580
100+$1.500
More Pricing...
5.1kohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
96AC8857

RoHS

Date/Lot Code

Each
1+$2.250
10+$1.970
25+$1.640
50+$1.460
100+$1.360
More Pricing...
5.1kohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
97AC0995

RoHS

Date/Lot Code

Each
1+$2.490
10+$2.170
25+$1.790
50+$1.610
100+$1.490
More Pricing...
5.1kohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
24AJ1436

RoHS

Each
1+$0.166
10+$0.072
25+$0.058
50+$0.043
100+$0.033
More Pricing...
5.1kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
38K5360

RoHS

Date/Lot Code

Each
1+$0.186
10+$0.081
25+$0.065
50+$0.048
100+$0.037
More Pricing...
5.1kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
82AH7522

RoHS

Each
10+$0.079
20+$0.070
30+$0.060
50+$0.057
100+$0.053
More Pricing...
5.1kohm
MF0 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Stability
2.4mm
6.3mm
-55°C
155°C
-
25AJ2375

RoHS

Date/Lot Code

Each
10+$0.165
250+$0.065
500+$0.053
1000+$0.038
5000+$0.031
5.1kohm
MC MFFW Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
95W7773

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.218
10+$0.115
25+$0.096
50+$0.076
100+$0.053
More Pricing...
5.1kohm
LR Series
250mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
General Purpose
2mm
3.5mm
-55°C
155°C
-
1-25 of 60 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK