0
0 Items$0.00

5.1ohm Through Hole Resistors :

37 Products Found
Find a huge range of 5.1ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: TE Connectivity - Neohm, Multicomp Pro, Vishay, Yageo & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
59K8384

RoHS

Each
1+$0.143
10+$0.057
25+$0.045
50+$0.034
100+$0.027
More Pricing...
5.1ohm
MCCFR0W4J Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 350ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
98K3270

RoHS

Each
1+$4.250
25+$2.220
100+$1.930
250+$1.810
500+$1.720
More Pricing...
5.1ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
96B3977

Date/Lot Code

Each
1+$5.590
10+$3.380
25+$3.220
50+$3.060
100+$2.540
More Pricing...
5.1ohm
CW Series
5W
± 5%
Axial Leaded
-
Wirewound
± 50ppm/°C
High Power
7.92mm
25.4mm
-
-65°C
350°C
-
97AC0404

RoHS

Date/Lot Code

Each
1+$1.100
10+$0.692
25+$0.543
50+$0.502
100+$0.460
More Pricing...
5.1ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
49AK8015

RoHS

Each
1+$0.931
10+$0.606
25+$0.460
50+$0.434
100+$0.406
More Pricing...
5.1ohm
SQP Series
5W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/°C
High Power
-
22mm
9.5mm
-55°C
155°C
-
96AC9873

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.278
10+$0.172
25+$0.128
50+$0.118
100+$0.104
More Pricing...
5.1ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
55T6603

RoHS

Each
1+$0.376
10+$0.199
25+$0.163
50+$0.128
100+$0.088
More Pricing...
5.1ohm
MC KNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
AEC-Q200
17AJ6199

RoHS

Each
1+$0.713
10+$0.513
25+$0.457
50+$0.402
100+$0.344
More Pricing...
5.1ohm
-
10W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
49mm
10mm
-55°C
155°C
-
17AJ6265

RoHS

Each
1+$1.660
10+$1.300
25+$1.190
50+$1.090
100+$0.967
More Pricing...
5.1ohm
-
25W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
64mm
14.5mm
-55°C
155°C
-
95W7978

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.075
20+$0.074
30+$0.071
50+$0.067
100+$0.064
More Pricing...
5.1ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
98K3191

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.640
10+$1.600
25+$1.020
50+$0.983
100+$0.947
More Pricing...
5.1ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
25AJ2476

RoHS

Each
10+$0.295
250+$0.128
500+$0.102
1000+$0.075
5000+$0.058
5.1ohm
-
250mW
± 5%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
AEC-Q200
17AJ6136

RoHS

Each
1+$0.479
250+$0.322
500+$0.268
1000+$0.213
5000+$0.180
5.1ohm
-
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
General Purpose
-
22mm
10mm
-55°C
155°C
-
97K5863

RoHS

Date/Lot Code

Each
10+$0.147
20+$0.139
30+$0.131
50+$0.128
100+$0.124
More Pricing...
5.1ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
24AJ1364

RoHS

Each
10+$0.275
250+$0.119
500+$0.095
1000+$0.071
5000+$0.054
5.1ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
34AH5031

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.688
25+$0.609
100+$0.563
500+$0.520
1000+$0.384
More Pricing...
5.1ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
34AH4934

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.102
25+$0.091
100+$0.084
500+$0.077
1000+$0.057
More Pricing...
5.1ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 200ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
84AH6262

RoHS

Each
10+$0.240
20+$0.222
30+$0.204
50+$0.182
100+$0.163
More Pricing...
5.1ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
84AH5133

RoHS

Each
10+$0.068
20+$0.061
30+$0.054
50+$0.053
100+$0.051
More Pricing...
5.1ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-
-55°C
155°C
-
68AK6051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.249
20+$0.231
30+$0.213
50+$0.189
100+$0.169
More Pricing...
5.1ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
33AK9157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.955
25+$0.535
100+$0.433
250+$0.381
500+$0.374
More Pricing...
5.1ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
46AM5565

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$1.350
10+$1.190
25+$1.000
50+$0.906
100+$0.841
More Pricing...
5.1ohm
FWFU Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
8mm
20mm
-
-55°C
155°C
-
46AM5447

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.838
10+$0.646
25+$0.496
100+$0.282
500+$0.209
More Pricing...
5.1ohm
FWFU Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5.5mm
16mm
-
-55°C
155°C
-
46AM5506

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$1.000
10+$0.650
25+$0.511
100+$0.358
500+$0.283
More Pricing...
5.1ohm
FWFU Series
3W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
6.5mm
17.5mm
-
-55°C
155°C
-
46AM5388

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.602
10+$0.468
25+$0.358
50+$0.284
100+$0.209
More Pricing...
5.1ohm
FWFU Series
1W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Fusible
5mm
12mm
-
-55°C
155°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK