0
0 Items$0.00

5mohm Through Hole Resistors :

14 Products Found
Find a huge range of 5mohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Caddock, VPG Foil Resistors, Ohmite, TE Connectivity - Cgs & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
61M6556

RoHS

TE CONNECTIVITY - CGS
Each
1+$18.310
5+$17.160
10+$16.000
25+$15.180
100+$14.450
More Pricing...
5Mohm
HB Series
4W
± 1%
Radial Leaded
15kV
Thick Film
± 100ppm/°C
High Voltage
3mm
52mm
-
-55°C
125°C
-
45AC5882

RoHS

Date/Lot Code

Each
1+$66.840
5+$60.650
10+$54.460
25+$52.770
50+$51.060
More Pricing...
5Mohm
USF300 Series
750mW
± 0.01%
Radial Leaded
1.4kV
-
± 5ppm/°C
Ultra Precision
-
38.1mm
1.91mm
-40°C
85°C
-
41AK2410

RoHS

Date/Lot Code

Each
1+$18.420
5+$17.490
10+$16.250
25+$14.250
100+$13.290
More Pricing...
5Mohm
USF300 Series
330mW
± 0.1%
Radial Leaded
300V
Metal Film
± 5ppm/°C
-
-
19.05mm
1.91mm
-40°C
85°C
-
61M6547

RoHS

Date/Lot Code

Each
1+$20.860
5+$17.910
10+$14.940
25+$13.720
100+$12.490
More Pricing...
5Mohm
HB Series
1W
± 1%
Radial Leaded
7.5kV
Thick Film
± 100ppm/°C
High Voltage
3mm
26.5mm
-
-55°C
125°C
-
96Y6036

RoHS

VPG FOIL RESISTORS
Each
1+$69.030
5+$62.570
10+$56.100
25+$53.820
100+$49.800
More Pricing...
5Mohm
TLC Series
250mW
± 0.05%
Radial Leaded
300V
Thin Film
± 5ppm/°C
Precision
-
7.3mm
2.2mm
-25°C
155°C
-
96Y6030

RoHS

VPG FOIL RESISTORS
Each
1+$63.150
5+$55.450
10+$47.750
25+$46.170
100+$44.580
More Pricing...
5Mohm
TLA Series
125mW
± 0.05%
Radial Leaded
250V
Thin Film
± 5ppm/°C
Precision
-
5.3mm
2.2mm
-25°C
155°C
-
17M6731

RoHS

Each
50+$14.800
100+$14.450
150+$14.270
250+$14.080
500+$13.870
More Pricing...
5Mohm
Kool-Pak MP2060 Series
18W
± 5%
TO-220
250V
Thick Film
0 to +300ppm/°C
High Power
-
10.41mm
4.45mm
-55°C
150°C
-
08N5837

RoHS

Each
25+$55.780
50+$52.950
75+$50.250
125+$40.960
250+$37.300
More Pricing...
5Mohm
MG Series
7.5W
± 2%
Axial Leaded
15kV
-
± 80ppm/°C
Precision
8mm
79.38mm
-
-55°C
225°C
-
18M5109
Each
Pricing is unavailable. Please contact customer services.
5Mohm
Super Mox Series
20W
± 1%
Axial Leaded
90kV
Metal Oxide
± 50ppm/°C
High Voltage
8.2mm
153.7mm
-
-55°C
225°C
-
91Y1556

RoHS

Each
1+$68.380
5+$64.830
10+$61.280
25+$57.010
50+$56.000
More Pricing...
5Mohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
-
38mm
6mm
-40°C
130°C
-
29C6386

Date/Lot Code

Each
1000+$1.060
2000+$1.010
3000+$0.962
5000+$0.911
10000+$0.893
More Pricing...
5Mohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
45AC5877

RoHS

Each
50+$31.720
100+$31.180
150+$30.900
250+$30.620
500+$30.000
More Pricing...
5Mohm
USF300 Series
330mW
± 0.01%
Radial Leaded
300V
-
± 5ppm/°C
Ultra Precision
-
19.05mm
1.91mm
-40°C
85°C
-
51M1850

RoHS

Date/Lot Code

Each
1+$8.570
10+$6.860
25+$6.470
50+$6.060
100+$6.050
More Pricing...
5Mohm
Slim-Mox Series
2W
± 5%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
94M9555

RoHS

Each
1+$7.250
10+$6.400
25+$5.940
50+$5.450
100+$4.860
More Pricing...
5Mohm
Slim-Mox Series
1.5W
± 1%
Radial Leaded
10kV
Thick Film
± 25ppm/°C
Precision
-
27.43mm
2.4mm
-55°C
110°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK