0
0 Items$0.00

750kohm Through Hole Resistors :

21 Products Found
Find a huge range of 750kohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Yageo, TT Electronics / Welwyn & Holsworthy - Te Connectivity

Find a huge range of 750kohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Yageo, TT Electronics / Welwyn & Holsworthy - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
59K8689

RoHS

Each
1+$0.003
750kohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
-
38K5383

RoHS

Date/Lot Code

Each
10+$0.251
25+$0.182
50+$0.132
100+$0.099
500+$0.075
More Pricing...
750kohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
38K5253

RoHS

Date/Lot Code

Each
1+$0.449
10+$0.383
25+$0.280
50+$0.203
100+$0.151
More Pricing...
750kohm
MC MF Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-55°C
155°C
AEC-Q200
84AH6289

RoHS

Date/Lot Code

Each
10+$0.440
25+$0.321
50+$0.249
100+$0.177
500+$0.110
More Pricing...
750kohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
45X4751

RoHS

Date/Lot Code

Each
10+$0.112
25+$0.063
50+$0.042
750kohm
MC MF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
24AJ1488

RoHS

Date/Lot Code

Each
1+$0.030
250+$0.023
500+$0.021
1000+$0.018
5000+$0.017
750kohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
98K3921

RoHS

Date/Lot Code

Each
1+$1.220
10+$0.807
25+$0.626
100+$0.566
500+$0.458
More Pricing...
750kohm
R Series
250mW
± 0.1%
Axial Leaded
500V
Metal Alloy
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
-
97K5971

RoHS

Date/Lot Code

Each
10+$0.198
25+$0.151
50+$0.142
100+$0.134
500+$0.106
More Pricing...
750kohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
97K4924

RoHS

Date/Lot Code

Each
10+$0.385
25+$0.324
50+$0.260
100+$0.220
500+$0.188
More Pricing...
750kohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
34R3896

RoHS

Date/Lot Code

Each
1+$3.210
10+$2.080
25+$1.820
50+$1.700
100+$1.590
More Pricing...
750kohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
-
26R4012

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+$0.106
750kohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-65°C
165°C
-
25AJ2424

RoHS

Date/Lot Code

Each
1+$0.027
250+$0.021
500+$0.018
1000+$0.017
5000+$0.016
750kohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
AEC-Q200
94C3826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$0.327
750kohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/°C
High Power
5.2mm
19.5mm
-55°C
155°C
-
94C5229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.053
750kohm
SFR25 Series
400mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.5mm
7.5mm
-55°C
155°C
-
38K5513

RoHS

Date/Lot Code

Each
1+$0.263
10+$0.224
25+$0.163
50+$0.119
100+$0.089
More Pricing...
750kohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
AEC-Q200
94C2188

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.064
10000+$0.060
25000+$0.057
50000+$0.055
750kohm
-
600mW
-
-
300V
-
-
-
-
-
-55°C
155°C
-
53M5188

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.116
10000+$0.100
20000+$0.085
30000+$0.070
750kohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-55°C
155°C
-
94C3660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.102
750kohm
MBA Series
400mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/K
-
-
-
-55°C
155°C
-
49AK7269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.032
750kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK5043

RoHS

Each
5000+$0.018
750kohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
49AK6539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.033
750kohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-55°C
155°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK