0
0 Items$0.00

750ohm Through Hole Resistors :

74 Products Found
Find a huge range of 750ohm Through Hole Resistors at Newark Electronics Canada. We stock a wide range of Through Hole Resistors, such as 100ohm, 1kohm, 10ohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, TE Connectivity - Neohm, Multicomp Pro, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
38K5380

RoHS

Date/Lot Code

Each
1+$0.186
10+$0.081
25+$0.065
50+$0.048
100+$0.037
More Pricing...
750ohm
MC MF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
AEC-Q200
53M5189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.378
25+$0.202
100+$0.158
250+$0.136
500+$0.122
More Pricing...
750ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/°C
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
83F1522
Each
1+$8.080
5+$7.060
10+$5.850
25+$5.250
100+$4.850
More Pricing...
750ohm
RN Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 100ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
MIL-R-10509
59K8686

RoHS

Each (Cut from Ammo Pack)
1+$0.091
50+$0.054
100+$0.045
500+$0.037
1000+$0.031
More Pricing...
750ohm
MCMF Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
26R4111

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.203
100+$0.158
250+$0.136
500+$0.122
More Pricing...
750ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
71M1098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.441
25+$0.388
100+$0.343
250+$0.209
500+$0.169
More Pricing...
750ohm
CCF55 Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/K
-
2.29mm
7.5mm
-
-65°C
165°C
-
97K4925

RoHS

Each
1+$0.469
10+$0.321
25+$0.267
50+$0.216
100+$0.183
More Pricing...
750ohm
MFR Series
500mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
49AK7271

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$0.139
10+$0.058
25+$0.043
50+$0.040
100+$0.038
More Pricing...
750ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
49AK5045

RoHS

Date/Lot Code

Each
1+$0.167
10+$0.061
25+$0.044
50+$0.040
100+$0.036
More Pricing...
750ohm
CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-500ppm/°C to +350ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
13AM5606

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.046
100+$0.040
250+$0.035
500+$0.032
More Pricing...
750ohm
MFR Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 100ppm/°C
General Purpose
2.4mm
6.3mm
-
-55°C
155°C
AEC-Q200
97AC1241

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.330
10+$0.862
25+$0.673
50+$0.621
100+$0.539
More Pricing...
750ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-
-55°C
155°C
-
51C6733

Date/Lot Code

Each
1+$4.130
10+$2.900
25+$2.790
50+$2.660
100+$2.550
More Pricing...
750ohm
RLR Series
250mW
± 2%
Axial Leaded
250V
Metal Film
± 100ppm/°C
High Reliability
2.29mm
7.62mm
-
-65°C
150°C
-
97AC5592

RoHS

Date/Lot Code

Each
1+$2.970
10+$2.600
25+$2.150
50+$1.780
100+$1.640
More Pricing...
750ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-
-55°C
155°C
-
97AC3341

RoHS

Date/Lot Code

Each
1+$3.610
10+$2.310
25+$1.820
50+$1.680
100+$1.470
More Pricing...
750ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
97AC0151

RoHS

Date/Lot Code

Each
1+$3.600
10+$2.420
25+$1.890
50+$1.790
100+$1.700
More Pricing...
750ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-
-55°C
155°C
-
64K8971

RoHS

Date/Lot Code

Each
1+$2.630
10+$1.780
25+$1.420
50+$1.350
100+$1.290
More Pricing...
750ohm
Ohmicone 40 Series
3W
± 1%
Axial Leaded
200V
Ceramic
± 20ppm/°C
High Power
5.6mm
15.1mm
-
-55°C
275°C
-
98K3282

RoHS

TT ELECTRONICS / WELWYN
Each
1+$3.850
25+$2.060
100+$1.770
250+$1.580
500+$1.520
More Pricing...
750ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
13AJ4567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.681
25+$0.332
100+$0.329
250+$0.325
500+$0.322
More Pricing...
750ohm
CMF Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.29mm
6.1mm
-
-65°C
175°C
-
38K5510

RoHS

Each
5+$0.166
10+$0.072
25+$0.058
50+$0.043
100+$0.033
More Pricing...
750ohm
MC MF Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
AEC-Q200
97K8743

RoHS

TT ELECTRONICS / WELWYN
Each
1+$5.270
25+$2.670
100+$2.290
250+$1.950
500+$1.650
More Pricing...
750ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-
-55°C
155°C
-
62X7182

RoHS

Each
1+$4.750
10+$3.020
25+$2.380
50+$1.850
100+$1.310
More Pricing...
750ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
200°C
-
97K4992

RoHS

TT ELECTRONICS / WELWYN
Each
5+$0.468
10+$0.319
15+$0.267
25+$0.214
50+$0.182
More Pricing...
750ohm
MFR Series
750mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Reliability
3.6mm
9mm
-
-55°C
155°C
-
97K5972

RoHS

Each
10+$0.218
20+$0.202
30+$0.185
50+$0.165
100+$0.147
More Pricing...
750ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
95W8021

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
10+$0.061
20+$0.060
30+$0.057
50+$0.054
100+$0.051
More Pricing...
750ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-
-55°C
155°C
-
95W6022

RoHS

TE CONNECTIVITY - NEOHM
Each
10+$0.118
20+$0.108
30+$0.099
50+$0.088
100+$0.078
More Pricing...
750ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
1-25 of 74 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK