0
0 Items$0.00

Through Hole Resistors :

149 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
26R4227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.516
25+$0.298
50+$0.284
100+$0.270
250+$0.234
More Pricing...
10Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
11R7066

RoHS

Date/Lot Code

Each
1+$0.572
10+$0.335
25+$0.281
50+$0.228
100+$0.184
More Pricing...
10Mohm
VR25 Series
250mW
± 5%
Axial Leaded
1.6kV
Metal Foil
± 200ppm/K
High Voltage
2.5mm
7.5mm
-
-55°C
155°C
AEC-Q200
26R4226

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.530
25+$0.244
50+$0.242
100+$0.241
250+$0.212
More Pricing...
1Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
26R4228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.630
25+$0.296
50+$0.277
100+$0.255
250+$0.221
More Pricing...
20Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
91Y1557

RoHS

Each
1+$68.240
5+$64.720
10+$61.190
25+$56.950
50+$55.950
More Pricing...
10Mohm
SHR 4-3825 Series
50W
± 1%
SIP
500V
Metal Foil
± 5ppm/K
High Power
-
38mm
6mm
-40°C
130°C
-
48W1077

RoHS

Each
1+$33.290
5+$28.930
10+$25.770
25+$24.750
50+$24.000
More Pricing...
1Mohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
98K1205

RoHS

VPG FOIL RESISTORS
Each
1+$33.110
5+$29.430
10+$25.770
25+$25.400
50+$24.000
More Pricing...
500ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
45AC9729

RoHS

Each
1+$132.470
5+$116.850
10+$101.220
25+$92.790
50+$87.520
More Pricing...
0.5ohm
VPR221Z Series
8W
± 0.5%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
26R4230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.630
25+$0.302
50+$0.281
100+$0.258
250+$0.224
More Pricing...
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
98K1192

RoHS

VPG FOIL RESISTORS
Each
1+$35.210
5+$30.650
10+$26.090
25+$25.360
50+$24.000
More Pricing...
1Mohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-55°C
125°C
-
96Y7845

RoHS

VPG FOIL RESISTORS
Each
1+$39.970
10+$25.020
25+$24.950
50+$24.890
100+$24.300
More Pricing...
100ohm
MC Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2.5ppm/°C
Ultra Precision
-
7.9mm
2.3mm
-65°C
175°C
-
58P5937

Date/Lot Code

Each
1+$48.320
5+$45.890
10+$43.540
25+$39.450
50+$35.910
More Pricing...
16.9kohm
RNC90Y Series
300mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 10ppm/°C
-
-
7.62mm
2.67mm
-
-
-
55T7386

RoHS

Each
1+$0.730
10+$0.474
25+$0.363
50+$0.345
100+$0.327
More Pricing...
15Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
AEC-Q200
91Y1555

RoHS

Each
1+$46.750
5+$44.650
10+$42.640
25+$39.120
50+$36.090
More Pricing...
100ohm
SHR 4-2321 Series
40W
± 1%
SIP
300V
Metal Foil
± 5ppm/K
High Power
-
22.3mm
4.5mm
-40°C
130°C
-
68Y6534

RoHS

VPG FOIL RESISTORS
Each
1+$134.260
1Mohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
45AC9730

RoHS

VPG FOIL RESISTORS
Each
1+$78.070
5+$75.520
10+$73.170
25+$71.060
50+$69.990
More Pricing...
1Mohm
VPR221Z Series
8W
± 1%
TO-220
300V
Metal Foil
± 0.2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
55T7388

RoHS

Date/Lot Code

Each
1+$0.713
10+$0.462
25+$0.353
50+$0.335
100+$0.317
More Pricing...
33Mohm
VR37 Series
500mW
± 5%
Axial Leaded
3.5kV
Metal Foil
± 200ppm/K
High Voltage
4mm
12mm
-
-55°C
155°C
-
88AH7367

RoHS

Each
1+$1.910
10+$1.270
25+$1.100
50+$0.991
100+$0.883
More Pricing...
22Mohm
VR68 Series
1W
± 5%
Axial Leaded
10kV
Metal Foil
± 200ppm/K
High Voltage
6.8mm
19mm
-
-55°C
155°C
-
48W1083

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$52.520
5+$45.860
10+$39.200
25+$38.630
50+$38.050
More Pricing...
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
55X2185

RoHS

VPG FOIL RESISTORS
Each
1+$89.380
5+$84.780
10+$80.150
25+$74.610
50+$73.280
More Pricing...
1Mohm
USR 2-T220 Series
10W
± 0.1%
TO-220
1kV
Metal Foil
± 3ppm/K
High Power
-
10.16mm
4mm
-55°C
155°C
-
39T1662

RoHS

VPG FOIL RESISTORS
Each
1+$32.540
5+$29.760
10+$26.970
25+$24.750
50+$24.000
More Pricing...
350ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 4.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
39T1671

RoHS

VPG FOIL RESISTORS
Each
1+$58.580
5+$51.340
10+$44.860
25+$43.090
50+$41.770
More Pricing...
100ohm
S Series
400mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 3.5ppm/°C
High Precision
-
7.62mm
2.67mm
-
-
-
68Y6537

RoHS

VPG FOIL RESISTORS
Each
1+$134.260
2ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
68Y6536

RoHS

VPG FOIL RESISTORS
Each
1+$127.240
100ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
-
10.16mm
3.81mm
-55°C
150°C
-
96Y7812

RoHS

VPG FOIL RESISTORS
Each
1+$25.340
10+$16.390
25+$16.160
50+$15.920
100+$15.410
More Pricing...
100ohm
FLC Series
250mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 5ppm/°C
Precision
-
7.5mm
2.2mm
-25°C
155°C
-
1-25 of 149 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK