0
0 Items$0.00

Through Hole Resistors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
74AJ8263

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.400
10+$3.230
25+$3.080
50+$2.810
100+$2.550
More Pricing...
1kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
34R3392

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$5.570
25+$4.910
100+$4.110
250+$3.730
500+$3.460
More Pricing...
47kohm
CCR Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-40°C
200°C
34R3400

RoHS

TE CONNECTIVITY - CGS
Each
1+$7.760
25+$4.500
100+$3.740
250+$3.490
500+$3.240
More Pricing...
15kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
74AJ8264

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$7.240
10+$4.890
25+$4.030
50+$3.880
100+$3.710
More Pricing...
220ohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
80AK5089

RoHS

Each
1+$4.950
100+$4.130
250+$3.810
500+$3.580
1000+$3.380
4.7ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
71AK8186

RoHS

Each
1+$5.120
10+$3.480
25+$3.360
50+$3.240
100+$3.060
More Pricing...
270kohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
80AK5087

RoHS

Date/Lot Code

Each
1+$4.590
25+$2.540
100+$2.240
250+$2.100
500+$1.950
More Pricing...
47kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
5.5mm
19mm
-40°C
220°C
86AK1744

RoHS

Each
1+$4.230
25+$2.340
100+$2.110
250+$1.950
500+$1.780
More Pricing...
1.5kohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
5.5mm
19mm
-40°C
220°C
34R3397

RoHS

TE CONNECTIVITY - CGS
Each
1+$7.630
25+$4.430
100+$3.630
250+$3.200
500+$3.180
More Pricing...
100kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
34R3413

RoHS

TE CONNECTIVITY - CGS
Each
1+$7.120
25+$3.950
100+$3.590
250+$3.220
500+$3.140
More Pricing...
47kohm
CCR Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
7mm
19mm
-40°C
200°C
59R8974

RoHS

Each
2000+$2.780
4000+$2.490
6000+$2.180
10000+$2.140
20000+$2.100
More Pricing...
10kohm
CCR Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C ± 300ppm/°C
Pulse Withstanding
5.5mm
16.5mm
-40°C
200°C
80AK5088

RoHS

Each
1+$5.080
10+$3.180
25+$3.040
50+$2.900
100+$2.600
More Pricing...
3.3ohm
OY Series
2W
± 10%
Axial Leaded
400V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
7mm
22.5mm
-40°C
220°C
71AK8184

RoHS

Each
1+$4.230
25+$2.340
100+$2.020
250+$1.890
500+$1.770
More Pricing...
3.3ohm
OX Series
1W
± 10%
Axial Leaded
300V
Ceramic
-1300ppm/°C, ± 300ppm/°C
High Voltage
5.5mm
19mm
-40°C
220°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK