0
0 Items$0.00

Through Hole Resistors :

187 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
38K0414

RoHS

MULTICOMP PRO
Each
1+$0.359
10+$0.189
25+$0.156
50+$0.122
100+$0.084
More Pricing...
22kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0407

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.359
10+$0.189
25+$0.156
50+$0.122
100+$0.084
More Pricing...
1.5kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0424

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.359
10+$0.189
25+$0.156
50+$0.122
100+$0.084
More Pricing...
470ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0352

RoHS

Each
1+$0.141
10+$0.055
25+$0.044
50+$0.033
100+$0.027
More Pricing...
2.2kohm
MC CFR Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
95W5700

RoHS

Each
1+$0.143
10+$0.078
25+$0.067
50+$0.059
100+$0.052
More Pricing...
1kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
95W5729

RoHS

Each
1+$0.122
10+$0.069
25+$0.057
50+$0.050
100+$0.046
More Pricing...
22kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
95W5717

RoHS

TE CONNECTIVITY
Each
1+$0.143
10+$0.080
25+$0.067
50+$0.059
100+$0.053
More Pricing...
120ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
95W5711

RoHS

Each
1+$0.143
10+$0.080
25+$0.060
50+$0.057
100+$0.053
More Pricing...
10kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
24R6891

RoHS

Each
1+$0.115
10+$0.045
25+$0.037
50+$0.027
100+$0.021
More Pricing...
1kohm
MC CFR Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
38K0426

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.359
10+$0.189
25+$0.156
50+$0.122
100+$0.084
More Pricing...
47kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
38K0412

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.359
10+$0.189
25+$0.156
50+$0.122
100+$0.084
More Pricing...
220ohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
95W5979

RoHS

Each
1+$0.231
10+$0.197
25+$0.143
50+$0.112
100+$0.080
More Pricing...
300ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
95W5918

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.186
10+$0.119
25+$0.099
50+$0.088
100+$0.078
More Pricing...
1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
38K0428

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.359
10+$0.189
25+$0.156
50+$0.122
100+$0.084
More Pricing...
5.6kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
95W5692

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.528
10+$0.435
25+$0.321
50+$0.259
100+$0.197
More Pricing...
56kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
95W5724

RoHS

Each
1+$0.143
10+$0.080
25+$0.067
50+$0.059
100+$0.053
More Pricing...
2.2kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
95W5777

RoHS

TE CONNECTIVITY
Each
1+$0.561
10+$0.361
25+$0.308
50+$0.276
100+$0.246
More Pricing...
1kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
95W5997

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.186
10+$0.119
25+$0.099
50+$0.088
100+$0.078
More Pricing...
470ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
38K0419

RoHS

MULTICOMP PRO
Each
1+$0.359
10+$0.189
25+$0.156
50+$0.122
100+$0.084
More Pricing...
3.3kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
95W5811

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.561
10+$0.361
25+$0.308
50+$0.276
100+$0.246
More Pricing...
47kohm
CFR Series
2W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
5.5mm
16mm
-55°C
155°C
95W5953

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.186
10+$0.119
25+$0.099
50+$0.088
100+$0.078
More Pricing...
2.2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
95W5920

RoHS

Date/Lot Code

TE CONNECTIVITY - NEOHM
Each
1+$0.186
10+$0.119
25+$0.099
50+$0.088
100+$0.078
More Pricing...
1.2kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
38K0408

RoHS

Date/Lot Code

MULTICOMP PRO
Each
1+$0.359
10+$0.189
25+$0.156
50+$0.122
100+$0.084
More Pricing...
15kohm
MC CFR Series
1W
± 5%
Axial Leaded
500V
Carbon Film
-450ppm/°C to 0ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
95W5998

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.231
10+$0.197
25+$0.143
50+$0.112
100+$0.080
More Pricing...
5.1kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
95W5902

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.158
10+$0.139
25+$0.102
50+$0.078
100+$0.055
More Pricing...
6.8kohm
CFR Series
330mW
± 5%
Axial Leaded
250V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
2.5mm
6.8mm
-55°C
155°C
1-25 of 187 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK