0
0 Items$0.00

Through Hole Resistors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
25M8410

RoHS

Each
1+$1.030
10+$0.750
25+$0.672
50+$0.596
100+$0.515
More Pricing...
1ohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Pulse Withstanding
3.6mm
9.5mm
-55°C
125°C
25M8442

RoHS

Each
1+$0.575
10+$0.419
25+$0.377
50+$0.333
100+$0.288
More Pricing...
470ohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Pulse Withstanding
3.6mm
9.5mm
-55°C
125°C
22R0644

RoHS

Each
4000+$0.881
8000+$0.627
12000+$0.557
20000+$0.487
40000+$0.414
More Pricing...
10ohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Pulse Withstanding
3.6mm
9.5mm
-55°C
125°C
22R9712

RoHS

Each
4000+$0.801
8000+$0.570
12000+$0.507
20000+$0.444
40000+$0.363
More Pricing...
6.8ohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Pulse Withstanding
3.6mm
9.5mm
-55°C
125°C
20R0433

RoHS

Each
4000+$0.801
8000+$0.570
12000+$0.507
20000+$0.444
40000+$0.363
More Pricing...
22ohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Pulse Withstanding
3.6mm
9.5mm
-55°C
125°C
22R0649

RoHS

Each
4000+$0.924
8000+$0.658
12000+$0.585
20000+$0.512
40000+$0.419
More Pricing...
15ohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Flame Proof
-
-
-55°C
125°C
25M8440

RoHS

TE CONNECTIVITY - NEOHM
Each
1+$0.561
10+$0.499
25+$0.438
100+$0.404
500+$0.370
More Pricing...
47ohm
CBT Series
500mW
± 5%
Axial Leaded
350V
Carbon Composition
-600ppm/°C to +200ppm/°C
Pulse Withstanding
3.6mm
9.5mm
-55°C
125°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK