0
0 Items$0.00

Through Hole Resistors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
68Y6534

RoHS

VPG FOIL RESISTORS
Each
1+$123.310
5+$110.030
10+$102.480
25+$100.440
50+$98.380
More Pricing...
1ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
68Y6538

RoHS

VPG FOIL RESISTORS
Each
1+$121.690
5+$108.570
10+$101.430
25+$99.400
50+$97.370
More Pricing...
5ohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
68Y6536

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$117.870
5+$105.140
10+$97.120
25+$95.170
50+$93.240
More Pricing...
100ohm
LED221 Series
8W
± 0.01%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
39T1674

RoHS

VPG FOIL RESISTORS
Each
1+$39.330
5+$36.370
10+$33.400
25+$27.610
100+$25.160
More Pricing...
100ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
6.35mm
2.03mm
-55°C
125°C
84Y6608
Each
1+$60.350
5+$57.640
10+$55.030
25+$50.470
100+$46.540
More Pricing...
100ohm
SPR 4-T220 Series
15W
± 1%
TO-220
300V
-
± 2ppm/°C
High Power
10.16mm
4mm
-40°C
130°C
45AC9673

RoHS

VPG FOIL RESISTORS
Each
1+$31.000
5+$27.300
10+$23.590
25+$21.960
100+$21.060
More Pricing...
10ohm
S102C Series
600mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-
-
35H5075
Each
1+$41.840
5+$38.170
10+$34.500
25+$29.830
100+$25.160
More Pricing...
50kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
35H5074
Each
25+$26.320
50+$25.790
75+$25.270
125+$24.740
250+$24.220
More Pricing...
5ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
35H5065
Each
25+$40.590
50+$40.140
75+$39.680
125+$39.230
250+$38.770
More Pricing...
100ohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
39T1672

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+$41.020
5+$35.570
10+$30.130
25+$27.200
100+$23.660
More Pricing...
1ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
6.35mm
2.03mm
-55°C
125°C
45AC9680

RoHS

Each
1+$76.870
5+$68.030
10+$59.180
25+$57.990
50+$56.810
More Pricing...
5ohm
VPR221 Series
8W
± 0.02%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
35H5068
Each
25+$26.320
50+$25.790
75+$25.270
125+$24.740
250+$24.220
More Pricing...
2kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
35H5070

Date/Lot Code

Each
25+$26.320
50+$25.790
75+$25.270
125+$24.740
250+$24.220
More Pricing...
20kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
35H5071
Each
25+$30.370
50+$29.760
75+$29.150
125+$28.550
250+$27.930
More Pricing...
25kohm
S Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-55°C
125°C
68Y6537

RoHS

VPG FOIL RESISTORS
Each
1+$123.310
5+$110.030
10+$102.480
25+$100.440
50+$98.380
More Pricing...
2kohm
LED221 Series
8W
± 0.02%
TO-221
300V
Metal Foil
± 2ppm/°C
Ultra Precision
10.16mm
3.81mm
-55°C
150°C
45AC9681

RoHS

Each
1+$78.930
5+$69.470
10+$60.000
25+$57.390
50+$56.240
More Pricing...
50kohm
VPR221 Series
8W
± 0.01%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
39T1673

RoHS

VPG FOIL RESISTORS
Each
1+$42.250
5+$36.640
10+$31.020
25+$28.830
100+$26.120
More Pricing...
10ohm
VAR Series
400mW
± 0.01%
Radial Leaded
200V
Metal Foil
± 2ppm/°C
Ultra Precision
6.35mm
2.03mm
-55°C
125°C
58P7821
Each
1+$44.550
5+$38.980
10+$32.300
25+$28.950
100+$28.380
More Pricing...
4kohm
S Series
400mW
± 0.05%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-
-
45AC9674

RoHS

VPG FOIL RESISTORS
Each
1+$52.680
5+$46.040
10+$39.380
25+$36.310
100+$35.060
More Pricing...
100ohm
S102C Series
600mW
± 0.01%
Radial Leaded
300V
Metal Foil
± 2ppm/°C
High Precision
7.62mm
2.67mm
-
-
45AC9679

RoHS

VPG FOIL RESISTORS
Each
1+$83.430
5+$73.330
10+$63.240
25+$63.220
50+$63.210
More Pricing...
0.5ohm
VPR221 Series
8W
± 1%
TO-220
300V
Metal Foil
± 2ppm/°C
Precision
10.16mm
3.81mm
-55°C
150°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK