0
0 Items$0.00

Through Hole Resistors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
34R3524

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.100
10+$1.420
25+$1.100
50+$1.050
100+$0.995
More Pricing...
220ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
70AH6261

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.760
10+$1.860
25+$1.610
50+$1.460
100+$1.330
More Pricing...
1kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3538

RoHS

TE CONNECTIVITY - CGS
Each
1+$1.650
10+$1.300
25+$1.200
50+$1.090
100+$0.979
More Pricing...
470ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3485

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.310
10+$2.240
25+$1.770
50+$1.700
100+$1.610
More Pricing...
33ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
69AH7646

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.470
10+$1.630
25+$1.300
50+$1.240
100+$1.170
More Pricing...
33ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3492

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.340
10+$2.270
25+$1.790
50+$1.710
100+$1.630
More Pricing...
68ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3506

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.670
10+$1.790
25+$1.560
50+$1.400
100+$1.280
More Pricing...
1kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3510

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.350
10+$2.280
25+$1.810
50+$1.720
100+$1.640
More Pricing...
10kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3476

RoHS

Each
1+$3.060
10+$2.070
25+$1.640
50+$1.570
100+$1.490
More Pricing...
100ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3514

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.710
10+$1.820
25+$1.580
50+$1.430
100+$1.300
More Pricing...
120ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3539

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.350
10+$2.280
25+$1.970
50+$1.790
100+$1.640
More Pricing...
5.6kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3472

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.460
10+$2.280
25+$1.850
50+$1.780
100+$1.700
More Pricing...
1kohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3477

RoHS

TE CONNECTIVITY - CGS
Each
1+$5.570
25+$3.240
100+$2.710
250+$2.340
500+$2.150
More Pricing...
15kohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3491

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.090
10+$2.090
25+$1.820
50+$1.650
100+$1.500
More Pricing...
6.8ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3489

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.100
10+$2.100
25+$1.650
50+$1.580
100+$1.520
More Pricing...
470ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3542

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$2.710
10+$1.790
25+$1.450
50+$1.380
100+$1.310
More Pricing...
560ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3504

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.720
10+$1.790
25+$1.450
50+$1.380
100+$1.310
More Pricing...
1.5kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3521

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.470
10+$1.650
25+$1.450
50+$1.300
100+$1.190
More Pricing...
2.2ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3543

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.320
10+$2.250
25+$1.780
50+$1.710
100+$1.630
More Pricing...
6.8ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3487

RoHS

TE CONNECTIVITY - CGS
Each
1+$3.890
10+$2.640
25+$2.100
50+$2.020
100+$1.930
More Pricing...
4.7ohm
ER Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 60ppm/°C
High Power
8mm
22.2mm
-55°C
200°C
34R3509

RoHS

TE CONNECTIVITY - CGS
Each
1+$1.500
10+$1.180
25+$1.090
50+$0.998
100+$0.893
More Pricing...
1.8ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
70AH6262

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.470
10+$1.630
25+$1.300
50+$1.240
100+$1.170
More Pricing...
10kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3530

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.380
10+$1.540
25+$1.300
50+$1.220
100+$1.150
More Pricing...
3.9ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3515

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.710
10+$1.820
25+$1.580
50+$1.430
100+$1.300
More Pricing...
15kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
34R3534

RoHS

TE CONNECTIVITY - CGS
Each
1+$1.650
10+$1.300
25+$1.200
50+$1.090
100+$0.979
More Pricing...
390ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK