0
0 Items$0.00

Through Hole Resistors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
63C7108

Date/Lot Code

Each
100+$31.430
200+$29.850
300+$28.310
500+$24.490
1000+$22.290
More Pricing...
100mohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
64C5221
Each
100+$25.720
200+$24.420
300+$23.160
500+$20.010
1000+$18.210
More Pricing...
100mohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
4.75mm
14.22mm
-65°C
250°C
63C7336
Each
100+$31.430
200+$29.850
300+$28.310
500+$24.490
1000+$22.290
More Pricing...
200mohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
63C2012
Each
100+$26.960
200+$25.580
300+$23.790
500+$19.850
1000+$18.490
More Pricing...
100mohm
RWR Series
2W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.39mm
10.31mm
-65°C
250°C
91B9274
Each
100+$20.140
200+$19.890
300+$19.630
500+$19.310
1000+$18.920
More Pricing...
100mohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
High Reliability
2.16mm
6.35mm
-65°C
250°C
63C7772
Each
100+$31.430
200+$29.850
300+$28.310
500+$24.490
1000+$22.290
More Pricing...
0.499ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
63C7767

Date/Lot Code

Each
100+$24.640
200+$23.370
300+$21.730
500+$18.240
1000+$17.000
More Pricing...
0.499ohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
73C1157

Date/Lot Code

Each
100+$19.360
200+$18.940
300+$18.510
500+$18.160
1000+$17.790
More Pricing...
200mohm
RWR Series
1W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
2.16mm
6.35mm
-65°C
250°C
15AC4219
Each
100+$21.280
200+$20.850
300+$20.430
500+$20.000
1000+$19.590
More Pricing...
100mohm
RWR Series
3W
± 1%
Axial Leaded
Wirewound
± 650ppm/°C
-
-
-
-65°C
250°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK