0
0 Items$0.00

Through Hole Resistors :

238 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
98K3270

RoHS

Each
1+$4.250
25+$2.220
100+$1.930
250+$1.810
500+$1.720
More Pricing...
5.1ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3194

RoHS

Each
1+$1.710
10+$1.350
25+$1.250
50+$1.140
100+$1.020
More Pricing...
500ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
76K1391

RoHS

Each
1+$3.160
10+$1.900
25+$1.650
50+$1.530
100+$1.390
More Pricing...
33ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
62X7297

RoHS

Each
1+$9.520
10+$5.850
25+$5.370
50+$4.870
100+$4.300
More Pricing...
4.7ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3332

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$9.310
10+$6.030
25+$5.620
50+$5.180
100+$4.020
More Pricing...
47ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
63K9166

RoHS

Each
1+$2.810
10+$1.720
25+$1.320
50+$1.220
100+$1.130
More Pricing...
470ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
200°C
78K5159

RoHS

TT ELECTRONICS / WELWYN
Each
1+$4.000
25+$2.200
100+$1.880
250+$1.670
500+$1.520
More Pricing...
150ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
62M1245

RoHS

TT ELECTRONICS / WELWYN
Each
1+$7.260
25+$4.530
100+$3.360
250+$3.170
500+$3.060
More Pricing...
6.8kohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
98K3190

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.320
10+$1.420
25+$1.220
50+$1.130
100+$1.030
More Pricing...
5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3258

RoHS

Each
1+$3.840
10+$2.570
25+$2.030
50+$1.880
100+$1.610
More Pricing...
30ohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3202

RoHS

Each
1+$4.070
10+$2.570
25+$1.790
50+$1.780
100+$1.750
More Pricing...
68ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
200°C
98K3175

RoHS

Each
1+$4.230
10+$2.670
25+$2.030
50+$1.920
100+$1.790
More Pricing...
3.9kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
62X7289

RoHS

Each
1+$9.090
10+$5.430
25+$4.710
50+$3.980
100+$3.560
More Pricing...
10kohm
W20 Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
38mm
-55°C
200°C
83K9915

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$2.140
10+$1.650
25+$1.510
50+$1.380
100+$1.220
More Pricing...
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Ceramic
± 75ppm/°C
High Reliability, High Stability
5.6mm
12.7mm
-55°C
200°C
98K3156

RoHS

Each
1+$3.520
10+$2.490
25+$1.700
50+$1.610
100+$1.530
More Pricing...
100ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
80K9780

RoHS

TT ELECTRONICS / WELWYN
Each
1+$4.530
25+$2.400
100+$2.320
250+$1.670
500+$1.570
More Pricing...
51ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
26M4968

RoHS

TT ELECTRONICS / WELWYN
Each
1+$10.150
10+$7.190
25+$6.690
50+$6.170
100+$4.020
More Pricing...
33ohm
W24 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
350°C
98K3141

RoHS

Each
1+$1.860
10+$1.460
25+$1.350
50+$1.230
100+$1.100
More Pricing...
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3148

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.860
10+$1.460
25+$1.350
50+$1.230
100+$1.100
More Pricing...
0.68ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3144

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.930
10+$1.790
25+$1.570
50+$1.450
100+$1.320
More Pricing...
0.39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3140

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.860
10+$1.460
25+$1.350
50+$1.230
100+$1.100
More Pricing...
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3219

RoHS

Each
1+$3.740
25+$1.970
100+$1.650
250+$1.460
500+$1.400
More Pricing...
1kohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
65K4900

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$3.000
25+$2.500
100+$2.320
250+$2.140
500+$1.930
More Pricing...
0.68ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
98K3210

RoHS

Date/Lot Code

Each
1+$3.000
25+$2.500
100+$2.320
250+$2.140
500+$1.930
More Pricing...
120mohm
W20 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
200°C
98K3322

RoHS

Each
1+$12.170
10+$7.600
25+$6.920
50+$6.230
100+$5.050
More Pricing...
100ohm
W20 Series
14W
± 5%
Axial Leaded
750V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
53.5mm
-55°C
200°C
1-25 of 238 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK