0
0 Items$0.00

Through Hole Resistors :

243 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
38K9492

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+$1.430
10+$0.910
25+$0.710
50+$0.641
100+$0.571
More Pricing...
0.47ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
38K9482

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.950
10+$1.170
25+$0.930
50+$0.855
100+$0.780
More Pricing...
0.068ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 500ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
38K9493

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.310
10+$0.827
25+$0.639
50+$0.575
100+$0.510
More Pricing...
0.51ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
98K3194

RoHS

Each
1+$1.710
10+$1.350
25+$1.250
50+$1.140
100+$1.020
More Pricing...
500ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
01H0170

RoHS

Date/Lot Code

Each
1000+$0.688
2kohm
AC Series
5W
± 5%
Axial Leaded
100V
Wirewound
+140, -80ppm/°C
High Power
7.5mm
18mm
-55°C
250°C
38K9488

RoHS

Date/Lot Code

Each
1+$1.680
10+$1.000
25+$0.752
50+$0.695
100+$0.606
More Pricing...
0.22ohm
W30 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
63K9166

RoHS

Each
1+$2.810
10+$1.720
25+$1.320
50+$1.220
100+$1.130
More Pricing...
470ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
200°C
98K3190

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.320
10+$1.420
25+$1.220
50+$1.130
100+$1.030
More Pricing...
5ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
11N6235

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.230
10+$0.769
25+$0.595
50+$0.534
100+$0.473
More Pricing...
270ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 150ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
98K3202

RoHS

Each
1+$4.070
10+$2.570
25+$1.790
50+$1.780
100+$1.750
More Pricing...
68ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
200°C
34R3495

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.740
10+$1.850
25+$1.450
50+$1.380
100+$1.320
More Pricing...
0.03ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
98K2527

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.110
10+$0.727
25+$0.556
50+$0.499
100+$0.441
More Pricing...
3.3ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-55°C
155°C
98K3175

RoHS

Each
1+$4.230
10+$2.670
25+$2.030
50+$1.920
100+$1.790
More Pricing...
3.9kohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
64K8828

RoHS

Date/Lot Code

Each
1+$5.630
25+$2.970
100+$2.710
250+$2.420
500+$2.240
More Pricing...
0.3ohm
Ohmicone 40 Series
2W
± 5%
Axial Leaded
100V
Wirewound
± 90ppm/°C
High Power
5.6mm
10.3mm
-55°C
275°C
34R3524

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.100
10+$1.420
25+$1.100
50+$1.050
100+$0.995
More Pricing...
220ohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
83K9915

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$2.140
10+$1.650
25+$1.510
50+$1.380
100+$1.220
More Pricing...
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Ceramic
± 75ppm/°C
High Reliability, High Stability
5.6mm
12.7mm
-55°C
200°C
98K3156

RoHS

Each
1+$3.520
10+$2.490
25+$1.700
50+$1.610
100+$1.530
More Pricing...
100ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
34R3496

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.740
10+$1.850
25+$1.450
50+$1.380
100+$1.320
More Pricing...
0.05ohm
ER Series
3W
± 10%
Axial Leaded
100V
Wirewound
± 200ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
38K9473

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.970
10+$1.860
25+$1.400
50+$1.390
100+$1.370
More Pricing...
0.015ohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-55°C
155°C
70AH6261

RoHS

TE CONNECTIVITY - CGS
Each
1+$2.760
10+$1.860
25+$1.610
50+$1.460
100+$1.330
More Pricing...
1kohm
ER Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 60ppm/°C
High Power
6mm
13.5mm
-55°C
200°C
38K9497

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.390
10+$0.883
25+$0.696
50+$0.627
100+$0.557
More Pricing...
1kohm
W31 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-55°C
155°C
98K3141

RoHS

Each
1+$1.860
10+$1.460
25+$1.350
50+$1.230
100+$1.100
More Pricing...
0.22ohm
W20 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3148

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.860
10+$1.460
25+$1.350
50+$1.230
100+$1.100
More Pricing...
0.68ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3144

RoHS

TT ELECTRONICS / WELWYN
Each
1+$2.930
10+$1.790
25+$1.570
50+$1.450
100+$1.320
More Pricing...
0.39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
98K3140

RoHS

TT ELECTRONICS / WELWYN
Each
1+$1.860
10+$1.460
25+$1.350
50+$1.230
100+$1.100
More Pricing...
0.2ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
1-25 of 243 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK