0
0 Items$0.00

Through Hole Resistors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
64K8177

RoHS

Date/Lot Code

Each
1+$4.020
10+$2.780
25+$2.270
50+$2.130
100+$2.010
More Pricing...
100ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8205

RoHS

Date/Lot Code

Each
1+$3.530
10+$1.870
25+$1.810
50+$1.760
100+$1.460
More Pricing...
30ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8194

RoHS

Date/Lot Code

Each
1+$5.020
10+$3.090
25+$2.120
50+$2.020
100+$1.910
More Pricing...
220ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8204

RoHS

Date/Lot Code

Each
1+$5.190
10+$3.490
25+$2.740
50+$2.580
100+$2.410
More Pricing...
3ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 50ppm/°C
High Power
5.6mm
13.1mm
64K8199

RoHS

Date/Lot Code

Each
1+$3.080
10+$2.520
25+$2.330
50+$2.140
100+$1.890
More Pricing...
270ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8225

RoHS

Date/Lot Code

Each
1+$4.020
10+$2.900
25+$2.270
100+$2.260
500+$1.690
More Pricing...
500ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8237

RoHS

Date/Lot Code

Each
1+$4.020
10+$2.800
25+$2.120
50+$2.050
100+$1.980
More Pricing...
75ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8184

RoHS

Date/Lot Code

Each
1+$3.080
10+$2.520
25+$2.330
50+$2.140
100+$1.890
More Pricing...
180ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8208

RoHS

Date/Lot Code

Each
1+$4.660
10+$3.050
25+$2.280
50+$2.100
100+$1.940
More Pricing...
330ohm
20 Series
3W
± 5%
Axial Leaded
135V
Wirewound
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8192

RoHS

Date/Lot Code

Each
1+$3.080
10+$2.520
25+$2.330
50+$2.140
100+$1.890
More Pricing...
200ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
64K8211

RoHS

Each
Pricing is unavailable. Please contact customer services.
39ohm
20 Series
3W
± 5%
Axial Leaded
135V
Ceramic
± 30ppm/°C
High Power
5.6mm
13.1mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK