0
0 Items$0.00

Through Hole Resistors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
43Y4597

RoHS

Each
1+$5.430
25+$2.720
100+$2.520
250+$2.500
500+$2.360
More Pricing...
0.75ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9103

RoHS

Date/Lot Code

Each
1+$4.090
25+$2.360
100+$1.920
250+$1.700
500+$1.580
More Pricing...
220ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9120

RoHS

Date/Lot Code

Each
1+$4.630
25+$2.390
100+$2.290
250+$1.860
500+$1.820
More Pricing...
35ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9086

RoHS

Date/Lot Code

Each
1+$6.030
10+$4.090
25+$3.210
50+$3.140
100+$3.070
More Pricing...
15kohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9136

RoHS

Date/Lot Code

Each
1+$7.050
10+$4.740
25+$3.770
50+$3.520
100+$3.250
More Pricing...
500ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9129

RoHS

Date/Lot Code

Each
1+$6.030
25+$3.070
100+$2.710
250+$2.380
500+$2.240
More Pricing...
400ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9188

RoHS

Date/Lot Code

Each
1+$5.820
10+$3.640
25+$3.060
50+$2.720
100+$2.380
More Pricing...
20ohm
Ohmicone 40 Series
5W
± 5%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9134

RoHS

Date/Lot Code

Each
1+$6.160
25+$3.270
100+$2.970
250+$2.640
500+$2.460
More Pricing...
5ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 50ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
64K9144

RoHS

Date/Lot Code

Each
1+$5.210
25+$2.750
100+$2.540
250+$2.320
500+$2.020
More Pricing...
680ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
68Y6648

RoHS

Each
1+$4.810
10+$3.800
25+$3.490
50+$3.210
100+$2.870
More Pricing...
680ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
43Y4596

RoHS

Each
1+$5.890
25+$2.890
100+$2.670
250+$2.600
500+$2.530
More Pricing...
0.33ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 90ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
68Y6637

RoHS

Each
1+$4.820
25+$2.770
100+$2.550
250+$2.300
500+$2.280
More Pricing...
100ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
74AC2912

RoHS

Each
1+$4.910
10+$4.340
25+$4.040
50+$3.700
100+$3.300
More Pricing...
20ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Ceramic
± 20ppm/°C
High Power
8.7mm
23.8mm
25°C
275°C
43Y4559

RoHS

Date/Lot Code

Each
1+$6.060
10+$4.340
25+$3.470
50+$3.350
100+$3.220
More Pricing...
2.5ohm
30 Series
5W
± 5%
Axial Leaded
460V
Wirewound
-
High Surge
8.7mm
25.4mm
-
-
71AK8572

RoHS

Each
1+$6.450
10+$4.200
25+$3.370
50+$3.250
100+$3.110
More Pricing...
330ohm
Ohmicone 40 Series
5W
± 1%
Axial Leaded
460V
Wirewound
± 20ppm/°C
High Power
8.7mm
23.8mm
-55°C
275°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK