0
0 Items$0.00

Through Hole Resistors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
64K7991

RoHS

Date/Lot Code

Each
1+$7.450
10+$5.030
25+$4.000
50+$3.770
100+$3.510
More Pricing...
3kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7966

RoHS

Date/Lot Code

Each
1+$9.310
10+$6.370
25+$5.050
50+$4.900
100+$4.310
More Pricing...
10kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
66K6904

RoHS

Date/Lot Code

Each
1+$6.030
25+$3.140
100+$2.730
250+$2.510
500+$2.350
More Pricing...
470ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K8008

RoHS

Date/Lot Code

Each
1+$9.760
10+$7.320
25+$6.230
50+$5.670
100+$5.190
More Pricing...
50kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7980

RoHS

Date/Lot Code

Each
1+$6.540
10+$4.610
25+$3.610
50+$3.350
100+$3.080
More Pricing...
2.5kohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7995

RoHS

Date/Lot Code

Each
1+$6.300
25+$3.080
100+$2.740
250+$2.650
500+$2.530
More Pricing...
30ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K8021

RoHS

Date/Lot Code

Each
1+$5.670
25+$2.760
100+$2.320
250+$2.210
500+$2.170
More Pricing...
820ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7974

RoHS

Date/Lot Code

Each
1+$6.090
25+$3.360
100+$3.080
250+$2.660
500+$2.460
More Pricing...
15ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K8014

RoHS

Date/Lot Code

Each
1+$6.480
25+$3.680
100+$3.210
250+$2.770
500+$2.660
More Pricing...
68ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7962

RoHS

Date/Lot Code

Each
1+$6.590
25+$3.500
100+$3.330
250+$3.220
500+$2.660
More Pricing...
1.2kohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
51M2149

RoHS

Each
Pricing is unavailable. Please contact customer services.
400ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
01F7474

RoHS

Each
Pricing is unavailable. Please contact customer services.
1.5ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 50ppm/°C
High Power
10mm
47.2mm
01F7518

RoHS

Each
Pricing is unavailable. Please contact customer services.
1kohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
66K6905

RoHS

Each
Pricing is unavailable. Please contact customer services.
800ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7996

RoHS

Date/Lot Code

Each
1+$6.260
25+$3.010
100+$2.700
250+$2.490
500+$2.320
More Pricing...
300ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7985

RoHS

Date/Lot Code

Each
1+$6.310
10+$4.380
25+$3.530
50+$3.220
100+$2.900
More Pricing...
20ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K8018

RoHS

Each
Pricing is unavailable. Please contact customer services.
75ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K8011

RoHS

Date/Lot Code

Each
1+$8.390
10+$5.730
25+$4.240
50+$4.050
100+$3.850
More Pricing...
6kohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7963

RoHS

Each
Pricing is unavailable. Please contact customer services.
1.5ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7989

RoHS

Each
1+$5.520
10+$3.720
25+$2.840
50+$2.670
100+$2.490
More Pricing...
25ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
64K7954

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.15ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 90ppm/°C
High Power
10mm
47.2mm
64K7999

RoHS

Each
Pricing is unavailable. Please contact customer services.
39ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7970

RoHS

Each
250+$2.560
500+$2.520
750+$2.480
1250+$2.450
2500+$2.410
More Pricing...
120ohm
20 Series
10W
± 5%
Axial Leaded
720V
Wirewound
± 30ppm/°C
High Power
10mm
47.2mm
64K7986

RoHS

Date/Lot Code

Each
250+$2.490
500+$2.340
750+$2.270
1250+$2.180
2500+$2.040
More Pricing...
200ohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
74AC2609

RoHS

Each
1+$6.690
10+$4.340
25+$3.370
50+$3.210
100+$3.020
More Pricing...
2kohm
20 Series
10W
± 5%
Axial Leaded
720V
Ceramic
± 30ppm/°C
High Power
10mm
47.2mm
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK