Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRA04S0830000ZTD Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 3 Resistors](https://canada.newark.com/productimages/standard/en_US/4396341.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRA04S0830000ZTDCopy
Newark Part No.
Full Reel84R1452
Cut Tape84R1451
Product RangeCRA04S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRA04S0830000ZTDCopy
Newark Part No.
Full Reel84R1452
Cut Tape84R1451
Product RangeCRA04S Series
Technical Datasheet
Product RangeCRA04S Series
Resistor TechnologyThick Film
Network Circuit TypeIsolated
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConvex
No. of Resistors3Resistors
Current Rating1A
Power Rating per Resistor63mW
Resistor MountingSurface Mount Device
Product Length2mm
Product Width1mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
CRA04S Series
Network Circuit Type
Isolated
Resistor Terminals
Convex
Current Rating
1A
Resistor Mounting
Surface Mount Device
Product Width
1mm
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Resistor Technology
Thick Film
Resistor Case / Package
0804 [2010 Metric]
No. of Resistors
3Resistors
Power Rating per Resistor
63mW
Product Length
2mm
Product Height
0.45mm
Operating Temperature Max
155°C
Technical Docs (2)
Alternatives for CRA04S0830000ZTD
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate